Wurth Elektronik Power Transformers - Board Mount

Results: 671
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-UDS PGA460 3 mH 5.656In Stock
Min.: 1
Mult.: 1
: 800

Power SMD/SMT Dual Primary Winding Single Secondary Winding 6.6 mm 8.26 mm 5.59 mm MID-UDS
Wurth Elektronik Power Transformers - Board Mount WE-PSPA 86 uH 210mA AEC-Q200 1.332In Stock
Min.: 1
Mult.: 1
: 900

Push-Pull Transformers 5 V 18 V PCB Mount Dual Primary Winding Dual Secondary Winding 9.25 mm 8.3 mm 4.1 mm WE-PSPA
Wurth Elektronik Power Transformers - Board Mount WE-PSPA 1006 475uH 115mA AEC-Q200 991In Stock
Min.: 1
Mult.: 1
: 1.200

Push-Pull Transformers 5 V 15 V PCB Mount Dual Primary Winding Dual Secondary Winding 7.14 mm 6.73 mm 4.74 mm WE-PSPA
Wurth Elektronik Power Transformers - Board Mount WE-PSPA 86 uH 750mA AEC-Q200 883In Stock
Min.: 1
Mult.: 1
: 900

Push-Pull Transformers 5 V 5 V PCB Mount Dual Primary Winding Dual Secondary Winding 9.25 mm 8.3 mm 4.1 mm WE-PSPA
Wurth Elektronik Power Transformers - Board Mount WE-PSPA 86 uH 165mA AEC-Q200 997In Stock
Min.: 1
Mult.: 1
: 900

Push-Pull Transformers 5 V 23 V PCB Mount Dual Primary Winding Dual Secondary Winding 9.25 mm 8.3 mm 4.1 mm WE-PSPA
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B TOR4.3/2.8/3 SMT 1.425In Stock
2.000Expected 11/13/2026
Min.: 1
Mult.: 1
: 500

WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PoE+ Size EFD20 42uH 0.061ohm 484In Stock
Min.: 1
Mult.: 1
: 125

POE - Power Over Ethernet Transformers 36 V to 72 V 12 V 30 W 2.5 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-PoE+
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 50 uH 5 W 587In Stock
600Expected 9/2/2026
Min.: 1
Mult.: 1
: 300

Flyback Transformers 18 V to 30 V 5 V 5 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 25 uH 10 W 317In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 9 V to 30 V 5 V 10 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-POELT LT4276 37 uH 23 W 958In Stock
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 40 V to 57 V 5 V 23 W 4.6 A SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-POELT
Wurth Elektronik Power Transformers - Board Mount MID-FLYADI ADP1031 280 uH 700 mW 1.052In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 18 V to 32 V 24 V 700 mW 30 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.26 mm 8.6 mm 9.65 mm MID-FLYADI
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 16 uH 2.5 W 1.274In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 8 V to 28 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 84 uH 3 W 1.147In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 18 V to 60 V 12 V 3 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount WE-PSPA 1006 475uH 100mA AEC-Q200 1.003In Stock
Min.: 1
Mult.: 1
: 1.200

Push-Pull Transformers 5 V 18 V PCB Mount Dual Primary Winding Dual Secondary Winding 7.14 mm 6.73 mm 4.74 mm WE-PSPA
Wurth Elektronik Power Transformers - Board Mount WE-PoE DCR=280mOhms 120uH 1500VDC SMD 335In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers WE-PoE
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 2.9 W 1.808In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 48 V 2.9 W 60 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-OLLT LT3798 600 uH 14 W 997In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 28 V 14 W 500 mA Through Hole Single Primary Winding Dual Secondary Winding 18 mm 16.5 mm 18 mm MID-OLLT
Wurth Elektronik Power Transformers - Board Mount WE-FLEX Flexible Transformer for DC/DC Converter 567In Stock
Min.: 1
Mult.: 1
: 400

WE-FLEX
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14940 384 uH 800 mW 1.167In Stock
Min.: 1
Mult.: 1
: 500

Signal Transformers 5 V 5 V 800 mW 150 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm MID-PPMAX
Wurth Elektronik Power Transformers - Board Mount WE-AGDT LT8302 6 uH 971In Stock
Min.: 1
Mult.: 1
: 250

Gate Drive Transformers Board Mount 11.3 mm 10.95 mm 11.94 mm WE-AGDT
Wurth Elektronik Power Transformers - Board Mount WE-FLEX Flexible Transformer for DC/DC Converter 1.754In Stock
Min.: 1
Mult.: 1
: 400

WE-FLEX
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 6.78 uH 12 W 283In Stock
Min.: 1
Mult.: 1

Flyback Transformers 8 V to 24 V 15 V, 15 V, 15 V, 15 V 12 W 200 mA, 200 mA, 200 mA, 200 mA Through Hole Dual Primary Winding Quad Secondary Winding 22.2 mm 25 mm 16 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 26 uH 1.6 W 1.766In Stock
Min.: 1
Mult.: 1
: 925

Flyback Transformers 36 V to 75 V 5 V, 10 V 1.6 W 80 mA, 120 mA SMD/SMT Single Primary Winding Dual Secondary Winding 8.35 mm 9.5 mm 6.35 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28722 1.35 mH 6 W 1.126In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 6 W 500 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1250uH 0.8A 190mOhm 1.459In Stock
Min.: 1
Mult.: 1
: 150

Power 85 VAC to 265 VAC 12 V 6.6 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST