2.5 VA
16 VA
25 VA
40 VA
40 W
45 VA
48 VA
50 VA
60 VA
63 VA
75 VA
96 VA
100 VA
150 VA
160 VA
192 VA
200 VA
210 VA, 230 VA
225 VA
230 VA
24 V
110 V, 220 V
115 V Parallel, 230 V Series
120 V
120 V, 208 V, 240 V
120 V, 208 V, 240 V, 277 V
120 V, 240 V
120 V, 240 V, 480 V
190 V to 575 V
190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V
190 V, 200 V, 208 V, 380 V, 400 V, 415 V, 440 V
200 V, 230 V, 400 V, 460 V, 575 V
208 V
208 V to 550 V
208 V, 240 V
208 V, 240 V, 277 V
208 V, 240 V, 415 V
208 V, 240 V, 415 V, 480 V, 600 V
208 V, 240 V, 480 V, 600 V
208 V, 277 V
0 V to 120 V
0 V to 120 V, 0 V to 240 V
0 V to 120 V/132 V
0 V to 120 V/132 V, 0 V to 240 V/264 V
0 V to 120 V/140 V
0 V to 120 V/140 V, 0 V to 240 V/280 V
0 V to 120 V/140 V, 110 V to 240 V, 120 V to 260 V
0 V to 120/140 V
0 V to 132 V
0 V to 140 V
0 V to 240 V
0 V to 240 V, 0 V to 480 V
0 V to 240 V/280 V
0 V to 240 V/280 V, 0 V to 240 V
0 V to 240 V/280 V, 0 V to 280 V
0 V to 240 V/280 V, 0 V to 480 V/560 V
0 V to 280 V
0 V to 480 V
0 V to 480 V, 0 to 560 V
0 V to 480 V/560 V
1.39 uA
20 mA
250 mA
416 mA/208 mA
435 mA
833 mA/417 mA
1.25 A/625 mA
1.4 A, 2.5 A
1.67 A
1.75 A
2 A
2 A, 4.5 A, 5 A
2.08 A
2.08 A/1.04 A
2.5 A
3 A
3.34 A
3.5 A
3.6 A
4 A
Bracket, Panel Mount
Bracket Mount
Chassis
Chassis Mount
Flange Mount
Floor Mount
Mounting Foot
Panel, Wall Mount
Panel Mount
Through Hole
Wall Mount
Dual Primary Winding
Single Primary Winding
Triple Primary Winding
Dual Secondary Winding
Single Secondary Winding
Triple Secondary Winding
57 mm
60 mm
2.38 in
61 mm
2.6 in
2.62 in
2.72 in
2.74 in
71.5 mm
2.96 in
3 in
76.2 mm
0.078 m
3.19 in
82.55 mm
3.25 in
83.3 mm
3.38 in
3.4 in
0.09 m
42.5 mm
2.2 in
2.22 in
0.062 m
66.67 mm
2.8 in
2.81 in
74.4 mm
74.6 mm
3 in
3.01 in
78 mm
3.25 in
3.38 in
0.086 m
3.39 in
3.44 in
3.63 in
3.64 in
92.5 mm
0.245 mm
47.6 mm
50.8 mm
54 mm
2.22 in
56.5 mm
2.34 in
60.4 mm
62.5 mm
2.56 in
2.62 in
68 mm
2.75 in
71.5 mm
2.88 in
3 in
0.079 m
79.4 mm
3.13 in
3.18 in