CST25-0050

Triad Magnetics
553-CST25-0050
CST25-0050

Mfr.:

Description:
Current Transformers - Board Mount PCB Curr Sense Xfmr 1:50,50-500KHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Current Transformers - Board Mount
RoHS:  
Through Hole
4.7 mH
25 A
1:50
500 mOhms
Solder Pin
17 mm
15 mm
11.8 mm
50 kHz to 500 kHz
Brand: Triad Magnetics
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: + 40 C
Output Current: 500 mA
Product Type: Current Transformers
Series: CST25
Factory Pack Quantity: 126
Subcategory: Transformers
Voltage Time - Et: 175 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CST25 Current Sense Transformers

Triad Magnetics CST25 Current Sense Transformers are ideal for monitoring currents in high-frequency applications such as switch-mode power supplies, LED lighting, etc. The CST25 components are offered with a built-in sense winding, allowing for ease of use. These fully encapsulated current sense transformers allow for a high isolation voltage of 4000VAC between primary and secondary windings. There are five different popular turn ratios available.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,66 € 16,60 €
1,59 € 39,75 €
1,54 € 77,00 €
1,50 € 150,00 €
1,43 € 360,36 €
1,38 € 695,52 €
1,34 € 1.350,72 €
1,25 € 3.150,00 €