PCB Mount
SMD/SMT
Through Hole
3.8 uH
9.5 uH
33 uH
53 uH
74 uH
80 uH
81 uH
132 uH
160 uH
180 uH
205 uH
220 uH
224 uH
230 uH, 3 mH, 3 mH, 4.2 mH, 5 mH
295 uH
300 uH
320 uH
333 uH
340 uH
350 uH
1 A
3 A
4 A
5 A
6 A
7 A
9 A
10 A
15 A
18 A
20 A
25 A
30 A
34 A
35 A
36 A
37 A
38 A
40 A
45 A
50
100
150
200
1:1:100
1:1:200
1:1:50
1:100
1:1000
1:1200
1:125
1:150
1:1500
1:16.67
1:166
1:180
1:20
1:200
1:2000
1:250
350 uOhms
21.2 mOhms
33 mOhms
58 mOhms
60 mOhms
90 mOhms
93 mOhms
120 mOhms
130 mOhms
180 mOhms
199 mOhms
202 mOhms
210 mOhms
240 mOhms
265 mOhms
305 mOhms
320 mOhms
340 mOhms
350 mOhms
367 mOhms
PC Pin
Radial
SMD/SMT
Solder
Solder Pad
Solder Pin
4.7 mm
4.8 mm
4.85 mm
6.4 mm
6.7 mm
7 mm
7.11 mm
7.2 mm
7.21 mm
7.7 mm
8 mm
8.13 mm
8.25 mm
8.3 mm
8.38 mm
8.4 mm
8.8 mm
10 mm
10.67 mm
10.8 mm
3.65 mm
4.5 mm
4.65 mm
5.2 mm
6 mm
6.5 mm
6.9 mm
7 mm
7.11 mm
7.2 mm
7.21 mm
7.6 mm
8 mm
8.25 mm
8.38 mm
8.4 mm
8.89 mm
9 mm
9.53 mm
9.65 mm
2.8 mm
3 mm
3.4 mm
3.5 mm
3.55 mm
3.65 mm
4.1 mm
4.6 mm
5 mm
5.08 mm
5.33 mm
5.4 mm
5.5 mm
5.84 mm
6.35 mm
7.1 mm
7.11 mm
7.2 mm
7.5 mm
7.8 mm
47 Hz to 2.5 kHz
47 Hz to 400 Hz
50 Hz to 400 Hz
50 Hz to 60 Hz
1 kHz
1 kHz to 1 MHz
2 kHz to 1 MHz
3 kHz to 1 MHz
4 kHz to 1 MHz
4.7 kHz
5 kHz to 1 MHz
6 kHz to 1 MHz
7 kHz to 1 MHz
10 kHz to 1 MHz
10 kHz to 200 kHz
10 kHz to 70 kHz
16 kHz to 1 MHz
20 kHz
20 kHz to 1 MHz
20 kHz to 200 kHz