110-0F

Bel Signal Transformer
530-110-0F
110-0F

Mfr.:

Description:
Autotransformers TRANSFORMER STEP DOWN AUTO OF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Autotransformers
RoHS:  
100 VA
115 VAC to 230 VAC, 115 V to 230 V
Chassis
50.8 mm
57.2 mm
49.2 mm
Brand: Bel Signal Transformer
Product: Step Down Transformers
Product Type: Autotransformers
Series: 0F
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Unit Weight: 590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504329000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Step Down Auto Transformers

Signal Transformer / Bel Step Down Auto Transformers offers users the capability of adapting voltages for worldwide applications. The transformers feature a power from 100VA to 2000VA and voltages of 230V to 115V or 115V to 230V, 50/60Hz. Signal Transformer / Bel Step Down Auto Transformers can be rack or chassis mounted and easily modified for DIN rail and feature 8" leads.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,60 € 32,60 €
30,88 € 308,80 €
26,51 € 662,75 €
25,40 € 1.270,00 €