Signal Transformers Audio & Signal Transformers

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 875In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 300 uH 4.3 kV - 40 C + 150 C Single 8.38 mm 7.69 mm 4.25 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN 100D 1:1 4.5K REINFORCED SMD 413In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 350 uH 4.5 kV - 40 C + 85 C Dual 17.1 mm 14.75 mm 8.4 mm HX Tube
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 300uH 1Ch Sgl Pair Ether 1.739In Stock
Min.: 1
Mult.: 1
: 2.000

Signal Transformers SMD/SMT 300 uH - 40 C + 105 C Single 4.7 mm 2.9 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 2KuH 1Ch Sgl Pair Ether 1.855In Stock
Min.: 1
Mult.: 1
: 2.000

Signal Transformers LAN SMD/SMT 2 mH - 40 C + 105 C Single 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 813In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm Tube
Wurth Elektronik Audio Transformers / Signal Transformers MID-PLC ST7540 1 mH - 1.109In Stock
Min.: 1
Mult.: 1
: 140

Signal Transformers SMD/SMT 1 mH 1.5 kVAC - 20 C + 80 C Single 13.97 mm 15.4 mm 13.2 mm MID-PLC Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 1KHz 66ohm 10% line matching trans 513In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm Bulk
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 900In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm Tube
Bourns Audio Transformers / Signal Transformers 1KHz 90ohm 10% 467In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm Tube
TDK Audio Transformers / Signal Transformers 100uH 9pF 260mOhm 3000VAC AEC-Q200 184In Stock
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 100 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 1:1 21.564In Stock
1.800On Order
Min.: 1
Mult.: 1
: 450

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.4 mH - 40 C + 85 C Single 13.9 mm 11 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-PLC EE13/7/4 (EF12.6) THT 410In Stock
Min.: 1
Mult.: 1

Signal Transformers PLC Through Hole 870 uH 4 kVAC - 40 C + 125 C Single 13.72 mm 19.8 mm 10.16 mm WE-PLC Tray
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 296In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 500 uH 3.2 kV - 40 C + 125 C Single 8.64 mm 8.38 mm 4.06 mm BMS AEC-Q200 Tube
TDK Audio Transformers / Signal Transformers SMPS Transformer Horizontal Type 240In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 567 uH - 30 C + 120 C Single 30.5 mm 26 mm 24 mm ECO Bulk
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 2:1 7.391In Stock
Min.: 1
Mult.: 1
: 450

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.4 mH 100 mV - 40 C + 120 C Single 11.46 mm 10.16 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 639In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 150 uH 4.3 kV - 40 C + 125 C 1 Channel 7.62 mm 6.73 mm 5.72 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,1GD,1:1,SMT TR, NPB 2.347In Stock
Min.: 1
Mult.: 1
Max.: 1.200
: 300

Signal Transformers SMD/SMT 125 MHz 100 Ohms 1.5 kV - 40 C + 85 C 17.5 mm 12.2 mm 5.72 mm Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Z= 600:600 OHMS 7.548In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 2.8 H 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm LM-NP 1000 Tube
Wurth Elektronik Audio Transformers / Signal Transformers WE-STST 4532 120uH 1Ch Sgl Pair Ether 2.724In Stock
6.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 2.000

Signal Transformers LAN SMD/SMT 120 uH 1.5 kV - 40 C + 105 C Single 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers MID-PLC ST8500 1 mH 4.624In Stock
Min.: 1
Mult.: 1

Signal Transformers PLC Through Hole 1 mH 2 kVAC - 20 C + 80 C Single 13.97 mm 13.97 mm 13.46 mm MID-PLC Tray
Sumida Audio Transformers / Signal Transformers 125uH min 120uH Nom 2.106In Stock
Min.: 1
Mult.: 1
: 500

Signal Transformers Module SMD/SMT 100 kHz 120 uH 3.75 kV - 40 C + 125 C Single SMD-4 7.1 mm 5.2 mm 3.5 mm CBM Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers BALUN FC DUAL 1:1 15 UH 393In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 15 uH 200 mOhms - 40 C + 70 C Dual 9.8 mm 9 mm 10.8 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN 100D 1:1 4.5K SUPPULMENT SMD 37In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 350 uH 4.5 kV - 40 C + 85 C Dual 15.2 mm 12.7 mm 7.62 mm HX Tube
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 255In Stock
1.008Expected 1/12/2027
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 2.8 H 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm Tube
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN DP83822 10/100 Base-T SMT Tr ansformer 1 Port 123In Stock
82.000On Order
Min.: 1
Mult.: 1
: 2.000

Signal Transformers LAN SMD/SMT 350 uH - 40 C + 105 C Single 4.7 mm 3.22 mm 2.9 mm WE-STST Reel, Cut Tape, MouseReel