Bulk Audio & Signal Transformers

Results: 161
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Pulse Electronics Audio Transformers / Signal Transformers 10/100 PC Card SMD 1-Port 1In Stock
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 1.5 kV 0 C + 70 C Single ISDN S-Interface 20.32 mm 17.4 mm 2.39 mm Bulk
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 3In Stock
Min.: 1
Mult.: 1
ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, studio grade impedance matching, 50:1500 ohms 2In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Wire Lead 20 Hz to 20 kHz 50 Ohms 1.5 kOhms Single Signal Level - Impedance Matching 31.8 mm 25.4 mm 140EX Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Driver, 10000:2000 ct ohms 1In Stock
Min.: 1
Mult.: 1

Audio Transformers 10 kOhms 2 kOhms Signal Level 143 Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 500 ct:8 ohms 14In Stock
Min.: 1
Mult.: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 500 Ohms 8 Ohms Single Signal Level 1.63 in 0.88 in 0.81 in 146 Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 10W, primary 10,000 ct, 100 ma, secondary 4-8-16 1In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Terminals 30 Hz to 30 kHz 10 kOhms 16 Ohms Single Tube Output Push Pull 2.5 in 2.75 in 3.06 in 1608-1650 Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 15W, primary 5,000 ct, 100 ma., secondary 4-8-16 1In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 5 kOhms 4 Ohms, 8 Ohms, 16 Ohms Tube Output Push Pull 3.25 in 2.5 in 3.06 in 1608-1650 Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Tube output transformer, single ended , 30W, primary 1250 ohms, 200 ma. 2In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Terminals 20 Hz to 20 kHz 14 H 1.25 kOhms 2000 Vrms Single Tube Output Single Ended 4.95 in x 3.75 in x 4.56 in 4.95 in 3.75 in 4.56 in 1627-1642 Series Bulk
Xicon Audio Transformers / Signal Transformers XFMR DRI 10K-2KCT 2.459In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 1.2 KCT-8 1.810In Stock
5.000On Order
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 500CT-500CT 4.285In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 500 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR STG 600CT-600CT 7.204In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers EI-14 1.2KCT-8CT 4.180In Stock
Min.: 1
Mult.: 1

Signal Transformers Transformer Through Hole 300 Hz to 3.5 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 12 mm x 11.5 mm 15 mm 12 mm 11.5 mm 42XL Bulk
Xicon Audio Transformers / Signal Transformers EI-14 600CT-600CT 3.968In Stock
Min.: 1
Mult.: 1

Signal Transformers Transformer Through Hole 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 12 mm x 11.5 mm 15 mm 12 mm 11.5 mm 42XL Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.01 - 125 MHz, 50ohm
236On Order
Min.: 1
Mult.: 1

FTB Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 10 - 9000 MHz, 50?
196Expected 8/25/2026
Min.: 1
Mult.: 1

RF Transformers Transmission Line SMD/SMT 10 MHz to 9 GHz 50 Ohms - 40 C + 85 C 1 Channel Wideband SN2595 15.24 mm 15.24 mm 3.81 mm SCTX2 Bulk
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH 1.0mH 2:1 4In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Pin 1 mH - 40 C + 85 C Single PowerLine - PLC Metering 12 mm 12 mm 10.16 mm T60403 Bulk
Xicon Audio Transformers / Signal Transformers XFMR 800CT-8 128In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 1KCT/8CT 649In Stock
1.000Expected 11/6/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 4KCT/600CT 729In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 4 kOhms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 300CT/600CT 265In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 300 Ohms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR DRI 10KCT/2KCT 497In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 800CT/8CT 829In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR ST 1.5KCT-500CT 204In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-10KCT 45In Stock
1.000Expected 9/2/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 10 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk