0 C Audio & Signal Transformers

Results: 815
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T SINGLE 632In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Transformer SMD/SMT 350 uH 0 C + 70 C 1G Base-T, AutoX'fmr 18.15 mm 15.9 mm 5.7 mm Exos Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port 447In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T PoE 17.5 mm 15.24 mm 5.72 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port 1.829In Stock
Min.: 1
Mult.: 1
: 160

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 1.5 kV 0 C + 70 C Single 10/100 Base-T 25.4 mm 12.95 mm 9.4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 636In Stock
Min.: 1
Mult.: 1
: 700

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Single 1000 Base-T 19.81 mm 19.56 mm 2.54 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 1.098In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port 233In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 100 Base-TX 15.11 mm 13.16 mm 6.12 mm H2009 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T BGA PoE+ 350uH .65Ohms 4-Port 179In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Quad 1000 Base-T 28.45 mm 17.27 mm 11.18 mm Discrete LAN Tray
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port 2.097In Stock
Min.: 1
Mult.: 1
: 250

Telecom Transformers Module SMD/SMT 100 kHz to 55 MHz 2.5 mH 2 kV 0 C + 70 C Single Digital 12.06 mm 15.24 mm 8.64 mm Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 2-Port 1.235In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 100 Base-TX 13.64 mm x 14.99 mm x 6.22 mm 13.64 mm 14.99 mm 6.22 mm H2006 Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 1-Por 680In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Single T1/CEPT/ISDN-Pri 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port 759In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 100 kHz to 55 MHz 2.5 mH 2 kV 0 C + 70 C Single Digital 12.06 mm 15.24 mm 8.64 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port 467In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 100 Ohms 1.5 kV 0 C + 70 C Single 10/100 Base-T 25.4 mm 8.89 mm 9.4 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 2Ohms 2-Port 1.096In Stock
Min.: 1
Mult.: 1
: 600

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 9.53 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD PoE 120uH 1-Port 293In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 120 uH 1.5 kV 0 C + 70 C Single 10G Base-T 13.7 mm 12.2 mm 5.72 mm Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers HDBase-T SMD PoE+ 180uH 1-Port 315In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 100 uH 1.5 kV 0 C + 70 C Single HD Base-T 15 mm 13.7 mm 5.72 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.3Ohm 1-Por 790In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 50 kHz to 3 MHz 1.2 mH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri HC/3 12.7 mm 8.89 mm 6.35 mm Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 2-Port 360In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual, Quad 27.94 mm 7.62 mm 8.64 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 1-Port Low Profile 482In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 2.24 mm TG110 Tube
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS 10/100 TOPPER 759In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 100 kHz to 80 MHz 420 uH 0 C + 70 C Single 10/100 Base-T 25.4 mm 9.91 mm 5.97 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port 412In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T PoE 17.5 mm 15.24 mm 5.72 mm Tube
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T SINGLE 1.187In Stock
Min.: 1
Mult.: 1
: 650

LAN Transformers LAN Transformer SMD/SMT 350 uH 0 C + 70 C 10/100 Base-T, AutoMDIX 12.85 mm 9.4 mm 5.75 mm Exos Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port 1.995In Stock
Min.: 1
Mult.: 1
: 250

Telecom Transformers Module SMD/SMT 100 kHz to 30 MHz 2 kV 0 C + 70 C Single Digital 14.37 mm 12.07 mm 8.64 mm Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN xfmr module,10GbE,w CMC 919In Stock
Min.: 1
Mult.: 1
: 800

LAN Transformers LAN SMD/SMT 1 MHz to 500 MHz 0 C + 85 C Quad Ethernet 16 mm 10.3 mm 4.1 mm SM43001EL Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 797In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T PoE SMT 12.7 mm 9.53 mm 6 mm Tube
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMD Extended 1 Port 10/100 Base-T 663In Stock
Min.: 1
Mult.: 1
: 250

LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH 4 kVAC 0 C + 70 C Single 10/100/1000 Base-T 24.55 mm x 17 mm x 10.85 mm 24.55 mm 18.25 mm 10.85 mm WE-LAN Reel, Cut Tape, MouseReel