TRS1.5-182+

Mini-Circuits
139-TRS1.5-182+
TRS1.5-182+

Mfr.:

Description:
Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 781

Stock:
781 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,03 € 12,03 €
5,31 € 106,20 €
4,64 € 232,00 €
4,23 € 423,00 €
3,78 € 756,00 €
Full Reel (Order in multiples of 500)
3,58 € 1.790,00 €
3,56 € 3.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
10 MHz to 1.8 GHz
50 Ohms
50 Ohms
- 40 C
+ 85 C
Single
7.11 mm
6.35 mm
3.05 mm
TRS1.5
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Maximum DC Current: 30 mA
Power Rating: 1 W
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 500
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

TRS SMD Audio & Signal RF Transformers

Mini-Circuits TRS SMD Audio and Signal RF Transformers offer a 50Ω to 100Ω impedance range within the 4MHz to 2500MHz frequency band. The TRS transformers feature a balanced transmission line, excellent amplitude unbalance (0.3dB typical), and a good return loss of 20dB typical at the 1dB band within a -40°C to +85°C operating temperature range. The audio and signal transformers provide a 1W power rating and a 30mA maximum DC current.