600 Ohms Audio & Signal Transformers

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 813In Stock
6,68 €
6,03 €
5,75 €
5,57 €
Min.: 1
Mult.: 1
Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm Tube
Bourns Audio Transformers / Signal Transformers 1KHz 66ohm 10% line matching trans 513In Stock
6,68 €
6,03 €
5,75 €
5,57 €
Min.: 1
Mult.: 1
Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm Bulk
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 06 46Ohm Prim. DCR 63Ohm sec 553In Stock
10,74 €
9,68 €
9,17 €
8,84 €
Min.: 1
Mult.: 1
Telecom Transformers 600 Ohms 600 Ohms TTC
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 75Ohm Prim. DCR 95Ohm sec 539In Stock
4,78 €
4,44 €
4,33 €
4,15 €
Min.: 1
Mult.: 1
No
Telecom Transformers 600 Ohms 600 Ohms TTC
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 25K ctohms , secondary 600 ct ohms 69In Stock
32,92 €
29,08 €
28,23 €
27,57 €
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 25 kOhms 600 Ohms Single 107
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600CT* 90mADC/TY-403P 448In Stock
4,78 €
4,11 €
3,96 €
3,84 €
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single 1.25 mm 0.815 in 0.53 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600/600 0mADC/TY-300P 338In Stock
6,52 €
5,93 €
5,68 €
5,62 €
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single 20.6 mm 18.2 mm 18.8 mm TY
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching
22.032In Stock
1.600On Order
Cut Tape
2,06 €
1,86 €
1,74 €
1,68 €
Reel
1,52 €
Min.: 1
Mult.: 1
: 400
Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 6 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single SMT-6 12.8 mm 9 mm 7.5 mm SM-LP-5001 Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600:600CT 460In Stock
1.100Expected 11/16/2026
11,46 €
10,33 €
9,91 €
9,60 €
Min.: 1
Mult.: 1
Audio Transformers 400 Hz to 250 kHz 600 Ohms 600 Ohms 500 V - 55 C + 130 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Bourns Audio Transformers / Signal Transformers Z= 600:600 OHMS 6.781In Stock
2,61 €
2,32 €
2,15 €
2,06 €
Min.: 1
Mult.: 1
Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 2.8 H 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm LM-NP 1000 Tube
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 782In Stock
6,68 €
6,03 €
5,75 €
5,57 €
Min.: 1
Mult.: 1
Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm Tube
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching
7.487In Stock
2,10 €
1,65 €
1,64 €
1,63 €
Min.: 1
Mult.: 1
Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 6 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single SMT-6 12.8 mm 9 mm 7.5 mm SM-LP-5001 Tube
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching
2.887In Stock
2,49 €
2,06 €
1,94 €
1,86 €
Min.: 1
Mult.: 1
Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 7 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single SMT-6 12.5 mm 9.6 mm 7.36 mm SM-LP-5002 Tube
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching
3.312In Stock
Cut Tape
2,24 €
2,03 €
1,88 €
1,83 €
Reel
1,59 €
Min.: 1
Mult.: 1
: 400
Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 7 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single SMT-6 12.5 mm 9.6 mm 7.36 mm SM-LP-5002 Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 600CT:600CT 588In Stock
1.650Expected 4/8/2027
10,62 €
9,58 €
9,19 €
8,90 €
Min.: 1
Mult.: 1
Audio Transformers Terminals 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 600 ctohms , secondary 600 ct ohms 1.039In Stock
977On Order
28,89 €
25,89 €
24,62 €
23,76 €
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 600 Ohms 600 Ohms + 85 C Single 0.63 in 0.586 in 0.63 in 107
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 600ct:600ct 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-67 4.116In Stock
1.132On Order
17,06 €
15,33 €
14,72 €
14,28 €
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 40 C + 85 C Single 0.41 in 0.31 in 0.465 in MIL-T-27E
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 54In Stock
1.008Expected 10/30/2026
3,05 €
2,48 €
2,38 €
2,22 €
Min.: 1
Mult.: 1
Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 2.8 H 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm Tube
Bourns Audio Transformers / Signal Transformers 1KHz 90ohm 10% 168In Stock
6,68 €
6,03 €
5,50 €
5,31 €
Min.: 1
Mult.: 1
Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm Tube
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary impedance 600 CT, secondary impedance 600 CT 143In Stock
25,91 €
23,23 €
22,08 €
21,33 €
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 100 kHz 600 Ohms 600 Ohms Single 0.45 in 0.45 in 0.48 in 101
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 600 ctohms , secondary 600 ct ohms 54In Stock
39,33 €
35,09 €
33,54 €
32,34 €
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 600 Ohms 600 Ohms Single 1.315 in 0.93 in 0.92 in 109
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, studio grade impedance matching, 600CT:600CT ohms 37In Stock
105,23 €
93,72 €
90,30 €
84,01 €
Min.: 1
Mult.: 1
Impedance Matching Transformers Wire Lead 20 Hz to 20 kHz 600 Ohms 600 Ohms Single 31.8 mm 25.4 mm 140EX Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, 600 C.T.:600 C.T. 898In Stock
8,54 €
7,60 €
7,27 €
7,04 €
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Through Hole 150 Hz to 15 kHz 600 Ohms 600 Ohms Single 108
Triad Magnetics SP-70
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 600:600 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-70 4.006In Stock
16,55 €
15,76 €
15,22 €
14,75 €
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers MET-31-T; IMPEDANCE MATCHING TRANSFORMER - 600 ohms CT to 600 ohms CT 1.514In Stock
9,97 €
9,27 €
8,77 €
8,44 €
Min.: 1
Mult.: 1
Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 600 Ohms - 20 C + 85 C Single 0.41 in 0.31 in 0.465 in MET