100 Ohms Audio & Signal Transformers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT 2.983In Stock
2,27 €
2,10 €
1,88 €
1,76 €
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT
997Expected 12/4/2026
3,90 €
3,41 €
3,18 €
2,92 €
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, line output, chassis mount, impedance ratio 10K to 600 62Factory Stock Available
182,87 €
173,59 €
170,98 €
167,41 €
Min.: 1
Mult.: 1
Audio Transformers Wire Lead 11.5 kOhms 100 Ohms Single 2.809 in 1.69 in 1.653 in 1140