Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Results: 661
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-OLON NCP1937 500 uH 100.1 W Non-Stocked
Min.: 1.008
Mult.: 16

Flyback Transformers 80 VAC to 400 VAC 34 V, 19 V, 15.5 V 100.1 W 10 mA, 5.25 A Through Hole Dual Primary Winding Dual Secondary Winding 34 mm 37.34 mm 24.13 mm MID-OLON
Wurth Elektronik Power Transformers MID-POELT LT4295 175 uH 85 W Non-Stocked
Min.: 1
Mult.: 1
Reel: 125

POE - Power Over Ethernet Transformers 40 V to 57 V 5 V 85 W 17 A SMD/SMT Dual Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm MID-POELT
Wurth Elektronik Power Transformers WE-UNIT Offline 3.52mH +-10% Non-Stocked
Min.: 1.000
Mult.: 50

Power 90 VAC to 305 VAC 16 V, 56 V 40 W 20 mA, 700 mA Through Hole Dual Primary Winding Dual Secondary Winding 24 mm 24 mm 18.67 mm WE-UNIT
Wurth Elektronik Power Transformers MID-OLON NCP1075 5.5 mH 6.8 W Non-Stocked
Min.: 1.080
Mult.: 90

Power 283 VAC to 425 VAC 5 V, 9 V 6.8 W 1 A, 200 mA Through Hole Dual Primary Winding Dual Secondary Winding 17.96 mm 20.3 mm 14.3 mm MID-OLON
Wurth Elektronik Power Transformers MID-OLTI UCC28720 960 uH 6 W Non-Stocked
Min.: 1.040
Mult.: 130

Power 85 VAC to 265 VAC 5 V 6 W 1.2 A Through Hole Single Primary Winding Dual Secondary Winding 15 mm 15.75 mm 18.5 mm MID-OLTI
Wurth Elektronik Power Transformers MID-TI PRI Flyback .367 uH 2.55A 5.3V Non-Stocked
Min.: 1.050
Mult.: 70

Flyback Transformers 85 VAC to 265 VAC 5.3 V 13.5 W 2.55 A Through Hole Dual Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16.51 mm MID-OLTI
Wurth Elektronik Power Transformers WE-FB Flyback 50uH 1.3A 10% TOL Non-Stocked
Min.: 1.000
Mult.: 250
Reel: 250

Flyback Transformers 15 V to 40 V 5 V, 5 V 2.5 W 250 mA, 250 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Power Transformers MID-OLSTM VIPER0P 2.5 mH 6.9 W Non-Stocked
Min.: 1.000
Mult.: 100

Flyback Transformers 85 VAC to 265 VAC - 5 V, 7 V 6.9 W 800 mA, 420 mA Through Hole Dual Primary Winding Dual Secondary Winding 18.5 mm 16.5 mm 18.8 mm MID-OLSTM
Wurth Elektronik Power Transformers WE-PoE TPS23753 Ui = 36-57V U o1 = 5V/2A f = 248kH Non-Stocked
Min.: 1
Mult.: 1
Reel: 200

Power Transformers PCB Mount Triple Primary Winding Dual Secondary Winding 13.46 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers MID-IBTI LM5017 80 uH 600 mW Non-Stocked
Min.: 1.000
Mult.: 500
Reel: 500

Flyback Transformers 17 V to 36 V 24 V, 3.3 V 600 mW 25 mA, 50 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10 mm 14.21 mm 4 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI LM5017MR 45 uH 1.3 W Non-Stocked
Min.: 1.000
Mult.: 500
Reel: 500

Flyback Transformers 16 V to 36 V 10 V, 5 V, - 5 V, - 10 V 1.3 W 25 mA, 80 mA, 80 mA, 25 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI LM5017MRX 45 uH 1.2 W Non-Stocked
Min.: 1.000
Mult.: 500
Reel: 500

Flyback Transformers 16 V to 36 V 7 V, 5 V, - 5 V, - 7 V 1.2 W 30 mA, 80 mA, 80 mA, 30 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI LM5017 45 uH 1.5 W Non-Stocked
Min.: 1.000
Mult.: 500
Reel: 500

Flyback Transformers 16 V to 36 V 12 V, 12 V, - 5 V, - 5 V 1.5 W 30 mA, 30 mA, 80 mA, 80 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI LM5017MRX 45 uH 1.5 W Non-Stocked
Min.: 1.000
Mult.: 500
Reel: 500

Flyback Transformers 16 V to 36 V 15 V, 5 V, - 5 V 1.5 W 33 mA, 100 mA, 100 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI LM5017MRX 45 uH 1.4 W Non-Stocked
Min.: 1.000
Mult.: 500
Reel: 500

Flyback Transformers 16 V to 36 V 24 V, 12 V, - 12 V 1.4 W 20 mA, 40 mA, 40 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI LM5017 60 uH 5 W N/A
Min.: 1
Mult.: 1

Power 17 V to 35 V 9 V, 16 V, 9 V, 16 V 5 W 100 mA, 100 mA, 100 mA, 100 mA Through Hole Dual Primary Winding Quad Secondary Winding 22.2 mm 25 mm 16 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTEL 36-72V 200-350kHz Non-Stocked
Min.: 1.300
Mult.: 650
Reel: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Power Transformers MID-IBTEL 36-72V 200-350kHz Non-Stocked
Min.: 1.300
Mult.: 650
Reel: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Power Transformers MID-IBTEL 36-72V 200-350kHz Non-Stocked
Min.: 1.300
Mult.: 650
Reel: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Power Transformers MID-IBTEL 36-72V 200-350kHz Non-Stocked
Min.: 1.300
Mult.: 650
Reel: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Power Transformers MID-IBTEL 36-72V 200-350kHz Non-Stocked
Min.: 1.300
Mult.: 650
Reel: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Power Transformers MID-IBTEL 36-72V 200-350kHz Non-Stocked
Min.: 1.300
Mult.: 650
Reel: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Power Transformers MID-IBTI LM5017 68 uH 3.3 W Non-Stocked
Min.: 1.050
Mult.: 150
Reel: 150

Power 14 V to 40 V 14 V, 5 V, 14 V, 5 V 3.3 W 100 mA, 50 mA, 50 mA, 50 mA SMD/SMT Dual Primary Winding Quad Secondary Winding 17.78 mm 26.1 mm 13.8 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI TPS54061 2.5 mH 100 mW Non-Stocked
Min.: 1.200
Mult.: 300
Reel: 300

Power 10 V to 40 V 3.3 V, 3.3 V 100 mW 5 mA, 30 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI LM5160 40 uH 8 W N/A
Min.: 1
Mult.: 1
Reel: 110

Power 24 V 5 V, 15 V, 15 V 8 W 1 A, 200 mA, 200 mA SMD/SMT Single Primary Winding Triple Secondary Winding 23.11 mm 29.08 mm 11.43 mm MID-IBTI