Wurth Elektronik MID-OLNXP Series Power Transformers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-OLNXP 85-265V 100kHz Non-Stocked
Min.: 1.000
Mult.: 100

Power 85 VAC to 265 VAC 40 V 20 W 500 mA Through Hole Dual Primary Winding Dual Secondary Winding 14.73 mm 14.73 mm 15.24 mm MID-OLNXP
Wurth Elektronik Power Transformers MID-OLNXP 100kHz Non-Stocked
Min.: 1.056
Mult.: 88

Flyback Transformers 190 VAC to 260 VAC 39 V 9 W 230 mA Through Hole Dual Primary Winding Single Secondary Winding 13.97 mm 13.97 mm 12.7 mm MID-OLNXP
Wurth Elektronik Power Transformers MID-UNIT NXP Offline 1.08mH 0.98Ohm Non-Stocked
Min.: 1.040
Mult.: 65

Power 85 VAC to 265 VAC 24 V 12 W 500 mA Through Hole Dual Primary Winding Single Secondary Winding 26.04 mm 26.67 mm 13.59 mm MID-OLNXP
Wurth Elektronik Power Transformers MID-MPM Offln Metng 1.6mH 1.68Ohm Non-Stocked
Min.: 1.000
Mult.: 100

Power 88 VAC to 265 VAC 12 V, 24 V 16.8 W 700 mA, 350 mA Through Hole Single Primary Winding Dual Secondary Winding 22.2 mm 25 mm 16 mm MID-OLNXP
Wurth Elektronik Power Transformers MID-UNIT NXP Offline 1.80mH 5.40Ohm Non-Stocked
Min.: 1.040
Mult.: 130

Power 81 VAC to 275 VAC 5 V 3 W 600 mA Through Hole Single Primary Winding Single Secondary Winding 13.72 mm 20.45 mm 10.16 mm MID-OLNXP
Wurth Elektronik Power Transformers MID-UNIT NXP Offline 2mH 4.60Ohm Non-Stocked
Min.: 1.040
Mult.: 130

Power 85 VAC to 265 VAC 12 V 5.4 W 450 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 15.75 mm 18.5 mm MID-OLNXP
Wurth Elektronik Power Transformers MID-UNIT NXP Offline 1.6mH 3.25Ohm Non-Stocked
Min.: 1.050
Mult.: 70

Power 85 VAC to 272 VAC 12 V, 5 V 11.9 W 700 mA, 700 mA Through Hole Single Primary Winding Dual Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLNXP
Wurth Elektronik Power Transformers MID-UNIT NXP Offline 500uH 1.30Ohm Non-Stocked
Min.: 1.050
Mult.: 70

Power 85 VAC to 272 VAC 12 V, 5 V 29 W 2 A, 1 A Through Hole Dual Primary Winding Dual Secondary Winding 21 mm 25 mm 16 mm MID-OLNXP
Wurth Elektronik Power Transformers MID-OLNXP 120-385V 100kHz Non-Stocked
Min.: 1.000
Mult.: 50

Power 85 VAC to 272 VAC 12 V, 5 V, 3.3 V 12.6 W 700 mA, 500 mA, 500 mA Through Hole Single Primary Winding Triple Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLNXP
Wurth Elektronik Power Transformers MID-UNIT NXP Offline 900uH 0.32Ohm Non-Stocked
Min.: 1.000
Mult.: 25

Power 85 VAC to 272 VAC 12 V, 5 V, 3.3 V 12.6 W 700 mA, 500 mA, 500 mA Through Hole Dual Primary Winding Triple Secondary Winding 26.4 mm 31.8 mm 22.86 mm MID-OLNXP
Wurth Elektronik Power Transformers MID-UNIT NXP Offline 1.85mH 4.6Ohm Non-Stocked
Min.: 1.040
Mult.: 130

Power 85 VAC to 272 VAC 12 V to 18 V 7.6 W 420 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 15.75 mm 18.5 mm MID-OLNXP
Wurth Elektronik Power Transformers MID-OLNXP 260-375V 30V/0.3A Non-Stocked
Min.: 1.056
Mult.: 88

Power 180 VAC to 265 VAC 30 V 9 W 300 mA Through Hole Dual Primary Winding Single Secondary Winding 13.97 mm 13.97 mm 12.7 mm MID-OLNXP