Ethernet Solutions

Würth Elektronik offers multiple Ethernet solutions, including LAN transformers and modular jack connectors. The WE-LAN transformer series is designed with at least one transformer and one common mode choke in each channel. The LAN transformer portfolio consists of the WE-LAN series with Power over Ethernet (PoE) up to 150W and speeds up to 1Gbit/s, the WE-LAN 10G series with 10G Base-T and PoE(+) over four pairs up to 150W, and the WE-LAN AQ series, which is manufactured by a fully automated process with Ethernet speeds up to 1Gbit/s.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100BaseT nonPoE 350uH 4500Vrm 1.127In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers LAN SMD/SMT 350 uH 4.5 kV - 40 C + 85 C 17.1 mm 14.75 mm 8.4 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1KBsT nonPoE 350uH 1Port 1500Vrms 5In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers LAN SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 17.6 mm 14.65 mm 8.8 mm WE-LAN Reel, Cut Tape, MouseReel