CA Supercapacitors

Results: 1.284
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,vert 1.283In Stock
Min.: 1
Mult.: 1
Reel: 500

1.5 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.3 mm KR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Cylindrical 2.987In Stock
Min.: 1
Mult.: 1
Reel: 500

1 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 20.5 mm KR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell Cyl 7.150In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 7.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 5.5V 80% 27.746In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 3.3F 8X20mm Radia l Low ESR 1.224In Stock
Min.: 1
Mult.: 1

3.3 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 95 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm 360In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 13 mm 1000 Hour 25 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 70 C FS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP 1.0F 5.5V EDLC Coin Cell Cylind 16.262In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .33F 8X14mm Rad ial 366In Stock
Min.: 1
Mult.: 1

330000 uF 8.1 VDC Radial 8 mm (0.315 in) 14 mm 8 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14 mm SCM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm 943In Stock
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 8.5 mm 1000 Hour 60 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 200F 30% LS=10mm 80In Stock
Min.: 1
Mult.: 1

200 F 2.7 VDC Radial 35 mm (1.378 in) 50 mm 1000 Hour 30 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 60 C 52 mm HVZ Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell HORZ 40.767In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5.2 mm KR Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial 670In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour 27 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F 35X62mm So lder Pin 241In Stock
Min.: 1
Mult.: 1

300 F 2.7 VDC Radial 35 mm (1.378 in) 62 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 100F SNAP-IN 474In Stock
Min.: 1
Mult.: 1

100 F 3 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 46 mm 2000 Hour, 1000000 Cycle 4.5 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 46 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V, 150F Ultracapacitor Cell 817In Stock
Min.: 1
Mult.: 1

150 F 3 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 2000 Hour, 1000000 Cycle 6.5 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 50 mm BCAP AEC-Q200 Bulk


Eaton Electronics Supercapacitors / Ultracapacitors 300F 2.5V 91In Stock
Min.: 1
Mult.: 1

300 F 2.5 VDC Snap In 35 mm (1.378 in) 53 mm 1500 Hour, 500000 Cycle 7 Ohms 10 % Vertical EDLC / Supercaps - 25 C + 70 C 6 mm XB Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 35F 16x31.5mm 101In Stock
200Expected 5/13/2026
Min.: 1
Mult.: 1

35 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31.5 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF
Vishay / BC Components Supercapacitors / Ultracapacitors 55F 2.7volts Energy Case code 1840 131In Stock
Min.: 1
Mult.: 1

55 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 1000 Hour, 500000 Cycle 25 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 15F 12.5x30mm 400In Stock
300Expected 3/4/2026
Min.: 1
Mult.: 1

15 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF
Eaton Electronics Supercapacitors / Ultracapacitors 30F 3.8V ESR=550 1.215In Stock
Min.: 1
Mult.: 1

30 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 18 mm 1000 Hour, 500000 Cycle 550 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 5.5V 80% 874In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 7.1 mm KR Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 200F Tol -10% to +30% 147In Stock
Min.: 1
Mult.: 1

200 F 3 VDC Radial 30 mm (1.181 in) 1500 Hour, 500000 Cycle 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 50 mm DSF Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 100F 30% LS=10mm 32In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 25 mm (0.984 in) 50 mm 1000 Hour 30 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 60 C 52 mm HVZ Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 10F 2.5V HB SERIES CYL 1.541In Stock
Min.: 1
Mult.: 1

10 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 31.5 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 60F 2.7V EDLC HV SERIES CYL 424In Stock
Min.: 1
Mult.: 1

60 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 42 mm HV Bulk