Reel Supercapacitors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Seiko Instruments Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm
6.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 2.000

11000 uF 3.3 VDC SMD/SMT 3.2 mm 2.5 mm 160 Ohms Horizontal EDLC / Supercaps - 20 C + 60 C 0.9 mm CPH Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% Tape Width=44mm
600On Order
Min.: 1
Mult.: 1
: 150

1 F 5.5 VDC SMD/SMT 21 mm (0.827 in) 10.5 mm 21.6 mm 7 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 10.5 mm FC Reel, Cut Tape, MouseReel