KEMET FC Series Supercapacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Length Width ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Supercapacitors / Ultracapacitors 3.5V 0.1F -20/80% Tape Width=24mm 1.336In Stock
Cut Tape
3,96 €
2,83 €
2,52 €
2,30 €
Reel
2,05 €
Min.: 1
Mult.: 1
: 1.000
100000 uF 3.5 VDC SMD/SMT 10.5 mm (0.413 in) 5.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% Tape Width=24mm 5.851In Stock
7.000Expected 12/7/2026
Cut Tape
5,01 €
3,52 €
3,03 €
2,66 €
Reel
2,37 €
Min.: 1
Mult.: 1
: 1.000
100000 uF 5.5 VDC SMD/SMT 10.5 mm (0.413 in) 5.5 mm 10.8 mm 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% Tape Width=24mm 8.045In Stock
10.500Expected 11/18/2026
Cut Tape
4,82 €
3,38 €
2,92 €
2,71 €
Reel
2,44 €
Min.: 1
Mult.: 1
Max.: 4.000
: 500
470000 uF 3.5 VDC SMD/SMT 10.5 mm (0.413 in) 8.5 mm 10.8 mm 13 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% Tape Width=24mm 1.259In Stock
7.000Expected 12/7/2026
Cut Tape
4,68 €
3,38 €
2,86 €
2,56 €
Reel
2,35 €
Min.: 1
Mult.: 1
: 1.000
47000 uF 5.5 VDC SMD/SMT 10.5 mm (0.413 in) 5.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% Tape Width=32mm 1.786In Stock
1.800Expected 12/7/2026
Cut Tape
7,34 €
5,48 €
4,74 €
4,16 €
Reel
4,16 €
Min.: 1
Mult.: 1
: 200
470000 uF 5.5 VDC SMD/SMT 16 mm (0.63 in) 9.5 mm 16.3 mm 13 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 9.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% Tape Width=24mm 3In Stock
7.000Expected 12/7/2026
Cut Tape
5,10 €
3,47 €
3,07 €
2,78 €
Reel
2,64 €
Min.: 1
Mult.: 1
: 500
220000 uF 5.5 VDC SMD/SMT 10.5 mm (0.413 in) 8.5 mm 10.8 mm 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5VDC 0.22F -20/80% 60In Stock
6.000On Order
Cut Tape
4,59 €
3,28 €
2,79 €
2,53 €
2,39 €
Reel
2,38 €
Min.: 1
Mult.: 1
: 1.000
220000 uF 3.5 VDC SMD/SMT 10.5 mm (0.413 in) 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% Tape Width=44mm
427Expected 12/7/2026
Cut Tape
11,41 €
8,65 €
7,71 €
7,26 €
Reel
7,26 €
Min.: 1
Mult.: 1
: 150
1 F 5.5 VDC SMD/SMT 21 mm (0.827 in) 10.5 mm 21.6 mm 7 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 10.5 mm FC Reel, Cut Tape, MouseReel