Cornell Dubilier / Knowles Supercapacitors

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 250F 2.7V +50% / -20% tol 16In Stock
Min.: 1
Mult.: 1

250 F 2.7 VDC Snap In 30 mm (1.181 in) 1000 Hour, 500000 Cycle 13 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 60 C 57 mm DCN Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 25F 2.7V 200In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour, 500000 Cycle 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C 25 mm DCN Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 2.7V 30%/-10% Radial 275In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 1500 Hour, 500000 Cycle 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 2.7V 30%/-10% Radial 252In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 1500 Hour, 500000 Cycle 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 2.7V 10*25 16In Stock
1.000Expected 5/13/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 1500 Hour, 500000 Cycle 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 27 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 100F 2.7V 30%/-10% Snap-In 68In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 1500 Hour, 500000 Cycle 12 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.2F, 2.7V,6.3x15mm 415In Stock
Min.: 1
Mult.: 1

1.2 F 2.7 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 15 mm 1500 Hour, 500000 Cycle 600 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C DGH
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F, 2.7V,6.3x18mm 1.304In Stock
Min.: 1
Mult.: 1

1.5 F 2.7 VDC Radial 2.6 mm (0.102 in) 6.3 mm (0.248 in) 18 mm 1500 Hour, 500000 Cycle 560 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C DGH
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 15F 2.7V 30%/-10% Radial 228In Stock
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1500 Hour, 500000 Cycle 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 2F 2.7V 30%/-10% Radial 601In Stock
1.500Expected 3/18/2026
Min.: 1
Mult.: 1

2 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 14 mm 1500 Hour, 500000 Cycle 250 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 20F 2.7V 16*25 342In Stock
Min.: 1
Mult.: 1

20 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1500 Hour, 500000 Cycle 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 200F 2.7V 30%/-10% Snap-In 80In Stock
Min.: 1
Mult.: 1

200 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 50 mm 1500 Hour, 500000 Cycle 10 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 25F 2.7V 30%/-10% Radial 115In Stock
200Expected 2/25/2026
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1500 Hour, 500000 Cycle 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.3F 2.7V 30%/-10% Radial 902In Stock
20Expected 3/18/2026
Min.: 1
Mult.: 1

3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1500 Hour, 500000 Cycle 150 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.5F 5.5V 30%/-10% Dual Cell 434In Stock
Min.: 1
Mult.: 1

3.5 F 5.5 VDC Radial 15.5 mm (0.61 in) 21 mm 11 mm 1500 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 27 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 400F 2.7V 9In Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Through Hole 22.5 mm (0.886 in) 35 mm (1.378 in) 60 mm 1500 Hour, 500000 Cycle 3.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 470F 2.7V 2In Stock
Min.: 1
Mult.: 1

470 F 2.7 VDC Through Hole 22.5 mm (0.886 in) 35 mm (1.378 in) 60 mm 1500 Hour, 500000 Cycle 3.5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F 2.7V 30%/-10% Radial 786In Stock
4.600Expected 7/20/2026
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 1500 Hour, 500000 Cycle 130 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 50F 2.7V 30%/-10% Radial 11In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 1500 Hour, 500000 Cycle 22 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 6F 2.7V 10*20 1.719In Stock
200Expected 6/22/2026
Min.: 1
Mult.: 1

6 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 1500 Hour, 500000 Cycle 130 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 3.0V 10*30 936In Stock
Min.: 1
Mult.: 1

10 F 3 VDC Radial 10 mm (0.394 in) 1500 Hour, 500000 Cycle 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 32 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 100F 3.0V 22*45 112In Stock
Min.: 1
Mult.: 1

100 F 3 VDC Radial 22 mm (0.866 in) 1500 Hour, 500000 Cycle 8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 45 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 6.0V 8.5*17*23 118In Stock
1.600On Order
Min.: 1
Mult.: 1

1.5 F 6 VDC Radial 17 mm 8.5 mm 1500 Hour, 500000 Cycle 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 24 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 2.5F 6.0V 11*21*23 500In Stock
Min.: 1
Mult.: 1

2.5 F 6 VDC Radial 21 mm 11 mm 1500 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3F 3.0V 8*20 5In Stock
1.000Expected 6/15/2026
Min.: 1
Mult.: 1

3 F 3 VDC Radial 8 mm (0.315 in) 1500 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 21.5 mm DSF Bulk