Eaton Electronics Supercapacitors

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 60F, 13 mohm, AECQ Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18.5 mm (0.728 in) 42 mm 1000 Hour 13 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TVA AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3000F 2.7V CYLINDRICAL WELD Non-Stocked Lead-Time 19 Weeks
Min.: 20
Mult.: 20

3000 F 2.7 VDC Stud Threaded 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C XL60 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3400F 2.9V
17Expected 7/30/2026
Min.: 1
Mult.: 1

3400 F 2.7 VDC Stud Threaded 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C XL60 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor,XLHV,102V 94.4F 0.0097OHM,SB Non-Stocked
Min.: 8
Mult.: 8

94.4 F 102 VDC Through Hole 480 mm 485 mm 1500 Hour 9.7 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 156 mm XLHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 130F 62.1V Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

130 F 62.1 VDC Stud Threaded 99.5 mm (3.917 in) 634.9 mm 176.2 mm 1500 Hour 6.7 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 173.3 mm XLM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors SC MODULE, 62.1V, 130F, SB Non-Stocked
Min.: 1
Mult.: 1

130 F 62.1 VDC Stud Threaded 99.5 mm (3.917 in) 634.9 mm 176.2 mm 1500 Hour 6.7 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 173.3 mm XLM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 130F 62.1V Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

130 F 62.1 VDC Stud Threaded 99.5 mm (3.917 in) 634.9 mm 176.2 mm 1500 Hour 6.7 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 173.3 mm XLM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors SC MODULE, 63.1V, 130F, PB, TEMP Non-Stocked
Min.: 1
Mult.: 1

130 F 62.1 VDC Stud Threaded 99.5 mm (3.917 in) 634.9 mm 176.2 mm 6.7 mOhms 0 %, 20 % EDLC / Supercaps - 40 C + 65 C 173.3 mm XLM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 500W 275F 3V Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

275 F 3 VDC Radial 35 mm (1.378 in) 53 mm 1500 Hour, 500000 Cycle 4.5 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C XT Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Super CAP Assembly, 2X HB1840, 96.5mm Ca Non-Stocked
Min.: 100
Mult.: 1
30 F EDLC / Supercaps
Eaton Electronics Supercapacitors / Ultracapacitors 4.17F 259.2V Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

4.17 F 259.2 VDC SMD/SMT 550 mm 266 mm 1500 Hour 310 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 68.7 mm XVM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 6.25F 259.2V Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

6.3 F 259.2 VDC SMD/SMT 550 mm 266 mm 1500 Hour 250 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 93.7 mm XVM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3.3F 2.5V EDLC B SERIES CYL Non-Stocked
Min.: 1
Mult.: 1
No
3.3 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 150 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 120f 2.5V EDLC HB SERIES CYL Non-Stocked
Min.: 500
Mult.: 100
No
120 F 2.5 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 59.5 mm 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.1F 5.5V EDLC Coin Cell VERT Non-Stocked
Min.: 500
Mult.: 500
No
100000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm (0.453 in) 12.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 100F 3V 30% Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

34 F 3 VDC Radial 5 mm (0.197 in) 12.9 mm (0.508 in) 49 mm 1000 Hour 0.016 Ohms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 62.1V 130F XLM (A) Super Cap
Drop Dispatch Lead Time 19 Weeks
Min.: 1
Mult.: 1

130 F 62.1 VDC Stud Threaded 99.5 mm (3.917 in) 634.9 mm 176.2 mm 1500 Hour 6.7 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 173.3 mm XLM Bulk