Adafruit
Analog Devices Inc.
Banner Engineering
Crowd Supply
DFRobot
Eaton
Klein Tools
Mikroe
Nessie Circuits
OSEPP Electronics
Panasonic
Phoenix Contact
PowerFilm
Seeed Studio
Soldered
Weidmuller
AMORTON
Classic Application
Indoor Light
Jobsite Accessories
Maker Power Solar
MAX20361
RC Aircraft
Riotee
Solar Cells
WeatherPro
18.75 uW
20.7 uW
46.5 uW
65 uW
68 uW, 449 uW
74.3 uW
126 uW
204 uW
219 uW
252 uW
970 uW
982 uW
1.17 mW
1.43 mW
1.91 mW
10.1 mW, 45 mW
13.7 mW, 70 mW
16.8 mW
25 mW
49.5 mW
3.1 uA
6.9 uA
12.5 uA
18.5 uA
31 uA
42 uA
84 uA
230 uA
450 uA
910 uA
5.1 mA
9.9 mA
22 mA
31 mA
34.4 mA
36 mA
39.8 mA
41.9 mA
45.7 mA
45.9 mA
1.5 V
2 V
2.1 V
2.2 V
2.6 V
3 V
3.2 V
3.3 V
3.6 V
3.9 V
4 V
4.2 V
4.5 V
4.8 V
5 V
6 V
6.07 V
6.12 V
7.2 V
7.28 V
- 40 C
- 25 C
- 20 C
- 10 C
+ 50 C
+ 60 C
+ 65 C
+ 70 C
+ 85 C
1.63 mm
15 mm
23 mm
24 mm
25 mm
31 mm
34 mm
35 mm
40 mm
41.4 mm
42 mm
44 mm
50 mm
52 mm
54 mm
58 mm
60 mm
64 mm
66 mm
70 mm
1.23 mm
8 mm
10 mm
11.86 mm
12 mm
14 mm
14.6 mm
15 mm
20 mm
20.9 mm
24 mm
26 mm
26.1 mm
33 mm
36.5 mm
37 mm
38 mm
41 mm
49 mm
50 mm
0.22 mm
0.9 mm
1.1 mm
1.12 mm
1.8 mm
2.6 mm
2.7 mm
3.1 mm
3.2 mm
18 mm
25 mm
30 mm
40 mm
Asset Tracking Devices
Indoor, Intermittent Outdoor
Industrial IoT
Low Light - Indoor
Low Light - Outdoor
Outdoor
RC Aircraft