Advanced Energy
Advantech
Amphenol
AMSECO
ARBOR Technology
Astrodyne TDI
Axiomtek
Banner Engineering
Bel Power Solutions
Calex
Carlo Gavazzi
Cicor
Cincon
Cosel
CUI Inc.
Delta Electronics
Digi International
Eaton
ERP Power
ETA-USA
Hirschmann
IDEC
IEI
Inventus Power
LITEON Power
MEAN WELL
Murata
Murrelektronik
Olimex Ltd.
OmniOn Power
Omron
Opto 22
Phihong
Phoenix Contact
Qualtek
RECOM
Schneider Electric
Siemens
SolaHD
TDK-Lambda
TRACO Power
Transtector
Triad Magnetics
TT Electronics
Vicor
VOX Power
WAGO
Weidmuller
XP Power
250 mW, 100 W, 2.1 kW
4 W
4.3 W
4.95 W
5 W
6 W
6.6 W
7.113 W
8.6 W
9.9 W
10 W
10.2 W
10.5 W
10.8 W
11 W
12 W
13.2 W
14 W
14.4 W
14.85 W
18 VDC to 36 VDC
18 VDC to 60 VDC
80 VAC to 264 VAC
80 VAC to 264 VAC, 113 VDC to 370 VDC
80 VAC to 264 VAC, 120 VDC to 370 VDC
80 VAC to 264 VAC, 120 VDC to 430 VDC
80 VAC to 264 VAC, 390 VDC
80 VAC to 275 VAC
80 VAC to 275 VAC, 120 VDC to 300 VDC
80 VAC to 275 VAC, 120 VDC to 370 VDC
80 VAC to 305 VAC
80 VAC to 305 VAC, 113 VDC to 431 VDC
85 VAC to 130 VAC
85 VAC to 132 VAC
85 VAC to 132 VAC, 110 VDC to 175 VDC
85 VAC to 132 VAC, 170 VAC to 264 AC, 240 VDC to 370 VDC
85 VAC to 132 VAC, 170 VAC to 264 VAC
85 VAC to 132 VAC, 170 VAC to 264 VAC, 180 VDC to 370 VDC
85 VAC to 132 VAC, 170 VAC to 264 VAC, 240 VDC to 370 VDC
85 VAC to 132 VAC, 176 VAC to 264 VAC
1 Output
1 output
2 Output
3 Output
4 Output
5 Output
6 Output
7 Output
- 53.5 VDC
2 VDC
2 VDC to 48 VDC
2 VDC to 6 VDC
2.5 VDC
2.8 VDC
3 VDC
3 VDC to 5 VDC
3.3 VDC
4 VDC
4.2 VDC
4.5 VDC
5 V
5 VDC
5 VDC to 6 VDC
5.1 VDC
5.2 VDC
5.5 VDC
5.8 VDC
6 VDC
1.515 mA
100 mA
166 mA
200 mA
208 mA
210 mA
250 mA
266 mA
310 mA
313 mA
320 mA
330 mA
333 mA
344 mA
350 mA
400 mA
410 mA
416 mA
417 mA
420 mA
- 24 VDC
- 15 V
- 15 VDC
- 13.5 VDC
- 12 V
- 12 VDC
- 5 VDC
2 VDC to 48 VDC
2 VDC to 6 VDC
3.3 VDC
5 VDC
5.1 VDC
5.2 VDC
5.5 VDC
6.5 VDC
7.5 VDC
10 VDC
12 VDC
12.5 VDC
13.3 VDC
150 mA
160 mA
200 mA
230 mA
250 mA
300 mA
450 mA
500 mA
600 mA
625 mA
630 mA
650 mA
667 mA
700 mA
750 mA
800 mA
833 mA
900 mA
1 A
1.2 A
Brick
Encapsulated
Enclosed
L-Bracket
Open Frame
U-Bracket
1 kVDC
1.5 kVAC, 4 kVAC
1.5 kVDC
2 kVAC
2.2 kVDC
2.5 kVDC
2.6 kVDC
2.8 kVAC
2.84 kVDC
3 kV
3 kVAC
3 kVAC, 4 kVAC
3 kVAC, 4.242 kVDC
3 kVAC, 4.3 kVDC
3 kVDC
3.75 kVAC
4 kVAC
4 kVAC, 5.656 kVDC
4 kVAC, 5.66 kVDC
4 kVAC/kVDC
65 %
67 %
67 % to 77 %
68 %
68 % to 78 %
68.5 %
69 %
70 %
70 % to 80 %
71 %
72 %
72.5 %
73 %
73.5 %
74 %
74 % to 81 %
74 % to 84 %
75 %
75 % to 78 %
75.5 %
Industrial
Industrial, Medical
ITE, Industrial
Medical
Medical, Industrial
4.5 mm (0.177 in)
15 mm (0.591 in)
35 mm
38 mm
48.7 mm (1.917 in)
49.5 mm
49.53 mm
50.2 mm
51 mm
52.5 mm
53 mm
54.61 mm
55.1 mm
56 mm
57.9 mm
57.912 mm
58.5 mm
59.2 mm
60.5 mm
61 mm
2.5 mm (0.098 in)
15 mm (0.591 in)
17.47 mm (0.688 in)
18 mm
18.5 mm
19.05 mm (0.75 in)
20 mm
23 mm
23.8 mm
25 mm
25.4 mm
26.4 mm
26.5 mm
27.94 mm
28 mm
28.9 mm
30 mm
30.5 mm
30.7 mm
31.5 mm
1.5 mm (0.059 in)
5 mm (0.197 in)
9.4 mm
9.5 mm (0.374 in)
12 mm (0.472 in)
12.7 mm
14.224 mm
15.7 mm
16.3 mm
17 mm
17.3 mm
17.5 mm
17.526 mm (0.69 in)
18 mm
19 mm
19.05 mm
19.2 mm
19.5 mm
19.52 mm
19.6 mm
IEC 60601-1, IEC/EN/UL 62368-1, IEC/EN 60335-1, EN 62233, IEC 61558-1, 61558-2
9
750
787
ABC200
ABC400
ABC600
ABL1
ABU125
ACS40-60
AD-155
AD-55
ADD-155
ADD-55
ADS-155
ADS-55
AEA
AEA1000F
AEA600F
AEU65
ALS50