Hirschmann Power Supplies - Chassis Mount

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Case Style Industry Length Width Height Series
Hirschmann Power Supplies - Chassis Mount A PSU with Max. 880W output power for MTS2700 series modular PSU switches, PoE Supported 2In Stock
Min.: 1
Mult.: 1

880 W 100 VAC to 240 VAC Enclosed MTS2700 Solution
Hirschmann Power Supplies - Chassis Mount PSU for MTS2848TF, AC/DC 120W PSU; Input 100-240V/2.0A; Output 12V/10A 3In Stock
Min.: 1
Mult.: 1

120 W 100 VAC to 240 VAC 12 VDC 10 A Enclosed MTS2800 Solution
Hirschmann Power Supplies - Chassis Mount AC/DC 250W PSU, AC Input 100-240V,DC Input 192-288Vm3.5A, Output 12V/20.8A,5VSB/2A, (220*54.5*40.25)mm, Hot-Swap supported 2In Stock
Min.: 1
Mult.: 1

250 W 100 VAC to 240 VAC, 192 VDC to 288 VDC 2 Output 12 VDC 20.8 A 5 VDC 2 A Enclosed MTS2900 Solution
Hirschmann Power Supplies - Chassis Mount DC/DC converter with 54 V power output Non-Stocked
Min.: 1
Mult.: 1
50.4 VDC to 154 VDC 1 Output 54 VDC 2.8 A Enclosed Industrial 160 mm (6.299 in) 115 mm (4.528 in) 65 mm (2.559 in) Power Supplies
Hirschmann Power Supplies - Chassis Mount AC/DC 120W power supply unit; input 100-240V/2.0A; output 12V/10A; No PoE support. Non-Stocked
Min.: 1
Mult.: 1

120 W 100 VAC to 240 VAC 1 Output 12 VDC 10 A Enclosed MTS2700 Solution
Hirschmann Power Supplies - Chassis Mount AC/DC 500W power supply unit; input 100-240V/7.0A; output 12VDC/10A, 53.5VDC/7A; PoE support. Non-Stocked
Min.: 1
Mult.: 1

500 W 100 VAC to 240 VAC 1 Output 12 VDC 10 A Enclosed MTS2700 Solution
Hirschmann Power Supplies - Chassis Mount MTS8000 800W Power Supply, Max. 4 PSUs Non-Stocked
Min.: 1
Mult.: 1

800 W 100 VAC to 240 VAC, 200 VDC to 240 VDC Enclosed MTS8000 Solution
Hirschmann Power Supplies - Chassis Mount DRAGON MACH4x00 300 Watt high voltage power supply unit; field-replaceable Non-Stocked

300 W 100 VAC to 240 VAC 250 mm (9.843 in) 40 mm (1.575 in) 80 mm (3.15 in)
Hirschmann Power Supplies - Chassis Mount DC/DC converter with 48 V power output Non-Stocked
16.8 VDC to 64 VDC 1 Output 48 VDC 3.125 A Enclosed Industrial 240 mm (9.449 in) 115 mm (4.528 in) 65 mm (2.559 in)
Hirschmann Power Supplies - Chassis Mount DC/DC converter with 48 V power output Non-Stocked
50.4 VDC to 154 VDC 1 Output 48 VDC 3.125 A Enclosed Industrial 240 mm (9.449 in) 115 mm (4.528 in) 65 mm (2.559 in)