ADLINK Technology Power Supplies - Chassis Mount

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Case Style Efficiency Industry Length Width Height Series
ADLINK Technology APS-9130XU, 300W, 1U
ADLINK Technology Power Supplies - Chassis Mount Dimension: 205x100x40.5mm, Input Voltage: 100 240Vac, Output Voltage: 3.3V/5V/12V/5Vsb/-5V/-12V, Frequency: 50 60Hz, Efficiency: 65%(Typ) 1In Stock
Min.: 1
Mult.: 1

300 W 110 VAC to 220 VAC 6 Output 5 VDC 24 A 3.3 VDC 20 A Enclosed 65 % Industrial 100 mm (3.937 in) 205 mm (8.071 in) 40.5 mm (1.594 in)
ADLINK Technology 1200W PS2 ATX
ADLINK Technology Power Supplies - Chassis Mount Dimension: 190x150x86mm,Input Voltage: 100-240Vac,Output Voltage: 3.3V/5V/12V/5Vsb/-12VFrequency: 50-60Hz,Efficiency: >87%(GOLD) Non-Stocked
Min.: 1
Mult.: 1
1.2 kW 100 VAC to 240 VAC 5 Output 3.3 VDC 5 VDC 87 % 190 mm (7.48 in) 150 mm (5.906 in) 86 mm (3.386 in)
ADLINK Technology 250W IT MEDICAL 24V 10.416A POWER CONN
ADLINK Technology Power Supplies - Chassis Mount Dimension: 200x90x45mm,Input Voltage: 100-240Vac,Output Voltage: 24Vdc,Output Current: 10.416A,Frequency: 50-60Hz,Efficiency: >89%(DOE VI/Erp Tier 2) Non-Stocked
Min.: 1
Mult.: 1
250 W 100 VAC to 240 VAC 1 Output 24 VDC 10.416 A 89 % Medical 200 mm (7.874 in) 90 mm (3.543 in) 45 mm (1.772 in)
ADLINK Technology 300W FLEX ATX
ADLINK Technology Power Supplies - Chassis Mount Dimension: 150x81.5x40.5mm,Input Voltage: 100-240Vac,Output Voltage: 3.3V/5V/12V/5Vsb/-12V,Frequency: 50-60Hz,Efficiency: >87%(Gold) Non-Stocked
Min.: 1
Mult.: 1
300 W 100 VAC to 240 VAC 5 Output 3.3 VDC 5 VDC 87 % 150 mm (5.906 in) 81.5 mm (3.209 in) 40.5 mm (1.594 in)
ADLINK Technology 31-62162-1010-A0
ADLINK Technology Power Supplies - Chassis Mount Dimension: 220x95x46mm, Input Voltage: 100 240Vac, Output Voltage: 24Vdc, Output Current: 11.67A, Frequency: 50 60Hz, Efficiency: 93%(DOE VI) Adlink/PSE Non-Stocked
Min.: 1
Mult.: 1

280 W 100 VAC to 240 VAC 1 Output 24 VDC 11.67 A 93 % 220 mm (8.661 in) 95 mm (3.74 in) 46 mm (1.811 in)
ADLINK Technology 450W IT MEDICAL 24V18.75APOWER CONN
ADLINK Technology Power Supplies - Chassis Mount Dimension: 254x116x47mm,Input Voltage: 100-240Vac,Output Voltage: 24Vdc,Output Current: 18.75A,Frequency: 50-60Hz,Efficiency: >88% Non-Stocked
Min.: 1
Mult.: 1
450 W 100 VAC to 240 VAC 1 Output 24 VDC 18.75 A 88 % Medical 254 mm (10 in) 116 mm (4.567 in) 47 mm (1.85 in)
ADLINK Technology 500W FLEX ATX
ADLINK Technology Power Supplies - Chassis Mount Dimension: 150x81.5x40.5mm,Input Voltage: 100-240Vac,Output Voltage: 3.3V/5V/12V/5Vsb/-12VFrequency: 50-60Hz,Efficiency: >87%(GOLD) Non-Stocked
Min.: 1
Mult.: 1
500 W 100 VAC to 240 VAC 5 Output 3.3 VDC 5 VDC 87 % 150 mm (5.906 in) 81.5 mm (3.209 in) 40.5 mm (1.594 in)
ADLINK Technology 500W, Mini Redundant
ADLINK Technology Power Supplies - Chassis Mount Dimension: 150x190x84.5mm,Input Voltage: 100-240Vac,Output Voltage: 3.3V/5V/12V/5Vsb/-5V/-12V,Frequency: 50-60Hz,Efficiency: 84%a.115/230Vac Non-Stocked
Min.: 1
Mult.: 1
500 W 100 VAC to 240 VAC 5 Output 3.3 VDC 5 VDC 150 mm (5.906 in) 190 mm (7.48 in) 84.5 mm (3.327 in)
ADLINK Technology 750W PS2 ATX
ADLINK Technology Power Supplies - Chassis Mount Dimension: 155x150x86mm,Input Voltage: 100-240Vac,Output Voltage: 3.3V/5V/12V1/12V2/5Vsb/-5V/-12VFrequency: 47-63Hz,Efficiency: >89%(Platinum, Blue Angel) Non-Stocked
Min.: 1
Mult.: 1
750 W 100 VAC to 240 VAC 5 Output 3.3 VDC 5 VDC 89 % 155 mm (6.102 in) 150 mm (5.906 in) 86 mm (3.386 in)
ADLINK Technology APS-9235XU-EPS12, 350W, 2U
ADLINK Technology Power Supplies - Chassis Mount Dimension: 215x100x70mm,Input Voltage: 100-240Vac,Output Voltage: 3.3V/5V/12V/5Vsb/-5V/-12V,Frequency: 50-60Hz,Efficiency: 65%(Typ) Non-Stocked
Min.: 1
Mult.: 1
350 W 110 VAC to 240 VAC 7 Output 5 VDC 25 A 3.3 VDC 20 A Enclosed 65 % Industrial 100 mm (3.937 in) 215 mm (8.465 in) 70 mm (2.756 in)
ADLINK Technology APS930XA-ATX12, 300W, PS2 ATX
ADLINK Technology Power Supplies - Chassis Mount Dimension: 150x140x86mm, Input Voltage: 100 240Vac, Output Voltage: 3.3V/5V/12V1/12V2/5Vsb/-5V/-12V Frequency: 50 60Hz, Efficiency: 82%@full load(Bronze)/(EuP 2013 Lot 6) Non-Stocked
Min.: 1
Mult.: 1
300 W 90 VAC to 240 VAC 6 Output 3.3 VDC 25 A 5 VDC 35 A Enclosed 82 % Industrial 150 mm (5.906 in) 176 mm (6.929 in) 86 mm (3.386 in)
ADLINK Technology APS940XA-EPS12, 400W, PS2 ATX
ADLINK Technology Power Supplies - Chassis Mount Dimension: 150x140x86mm, Input Voltage: 100 240Vac, Output Voltage: 3.3V/5V/12V1/12V2/5Vsb/-5V/-12V Frequency: 50 60Hz, Efficiency: 82%@full load(Bronze)/(EuP 2013 Lot 6) Non-Stocked
Min.: 1
Mult.: 1
300 W 110 VAC to 220 VAC 6 Output 5 VDC 35 A 3.3 VDC 28 A Enclosed 82 % Industrial 140 mm (5.512 in) 150 mm (5.906 in) 86 mm (3.386 in)
ADLINK Technology APS-946XA-EPS12-R, 460W, PS2 ATX
ADLINK Technology Power Supplies - Chassis Mount Dimension: 150x140x86mm, Input Voltage: 100 240Vac, Output Voltage: 3.3V/5V/12V/5Vsb/-5V/-12V Frequency: 47 63Hz, Efficiency: 70%@115V Non-Stocked
Min.: 1
Mult.: 1
460 W 110 VAC to 220 VAC 6 Output 5 VDC 40 A 3.3 VDC 30 A Enclosed 70 % Industrial 150 mm (5.906 in) 140 mm (5.512 in) 86 mm (3.386 in)
ADLINK Technology APS950XA-EPS12, 500W, PS2 ATX
ADLINK Technology Power Supplies - Chassis Mount Dimension: 150x140x86mm, Input Voltage: 100 240Vac, Output Voltage: 3.3V/5V/12V1/12V2/5Vsb/-5V/-12V Frequency: 50 60Hz, Efficiency: 82%@full load(Bronze)/(EuP 2013 Lot 6) Non-Stocked
Min.: 1
Mult.: 1
500 W 100 VAC to 240 VAC 7 Output 3.3 VDC 5 VDC Enclosed 82 % Industrial 140 mm (5.512 in) 150 mm (5.906 in) 86 mm (3.386 in)
ADLINK Technology APS960XA-EPS12, 600W, PS2 ATX
ADLINK Technology Power Supplies - Chassis Mount Dimension: 150x140x86mm, Input Voltage: 100 240Vac, Output Voltage: 3.3V/5V/12V1/12V2/12V3/12V4/5Vsb/-5V/-12V Frequency: 50 60Hz, Efficiency: 82%@full load(Bronze)/(EuP 2013 Lot 6) Non-Stocked
Min.: 1
Mult.: 1
600 W 100 VAC to 240 VAC 7 Output 5 VDC 25 A 3.3 VDC 25 A Enclosed 82 % Industrial 140 mm (5.512 in) 150 mm (5.906 in) 86 mm (3.386 in)
ADLINK Technology DLAP-3000 AC-DC power supply kit 500W
ADLINK Technology Power Supplies - Chassis Mount DLAP-3000 AC-DC power supply kit 500W(12V/41.7A), one cable 2x4P(4.2), 3 cables with one AC inlet Non-Stocked
Min.: 1
Mult.: 1
ADLINK Technology DLAP-3000 Power Button Module
ADLINK Technology Power Supplies - Chassis Mount DLAP-3000 Power Button Module Non-Stocked
Min.: 1
Mult.: 1
ADLINK Technology PSM Kit 2785
ADLINK Technology Power Supplies - Chassis Mount PSM Kit 2785Power Supply Module Kit for PXES-2785Power Supply Unit + Power board for PXES-2785 Non-Stocked
Min.: 1
Mult.: 1
ADLINK Technology Power Supplies - Chassis Mount (B001140082) Support EPS-12V/ATX-12V for 2U chassis (215*100*70mm) TUV/UL/CUL/CB/CCC/CE/FCC Please enclose Hi-Pot and test the data.(Need to prove each one pass Hi-Post)

350 W 6 Output 5 VDC 25 A 3.3 VDC 20 A Enclosed Industrial 215 mm (8.465 in) 100 mm (3.937 in) 70 mm (2.756 in) APS-9235XU