MPM-20 Series Power Supplies - Board Mount

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Mounting Style Case Style Isolation Voltage Length Width Height Series
MEAN WELL Power Supplies - Board Mount 21.6W 24V 0.9A 2.06X1.07 Med Encap
564In Stock
480Expected 8/12/2026
Min.: 1
Mult.: 1

21.6 W 80 VAC to 264 VAC 1 Output 24 VDC 900 mA Through Hole Encapsulated 4 kVAC 52.4 mm 27.2 mm 24 mm MPM-20
MEAN WELL Power Supplies - Board Mount 21.6W 12V 1.8A 2.06X1.07 Med Encap
50In Stock
430On Order
Min.: 1
Mult.: 1

21.6 W 80 VAC to 264 VAC 1 Output 12 VDC 1.8 A Through Hole Encapsulated 4 kVAC 52.4 mm 27.2 mm 24 mm MPM-20
MEAN WELL Power Supplies - Board Mount 14.9W 3.3V 4.5A 2.06X1.07 Med Encap
9In Stock
6Expected 6/16/2026
Min.: 1
Mult.: 1

14.9 W 80 VAC to 264 VAC 1 Output 3.3 VDC 4.5 A Through Hole Encapsulated 4 kVAC 52.4 mm 27.2 mm 24 mm MPM-20
MEAN WELL Power Supplies - Board Mount 20W 5V 4A 2.06X1.07 Med Encap
4In Stock
95On Order
Min.: 1
Mult.: 1

20 W 80 VAC to 264 VAC 1 Output 5 VDC 4 A Through Hole Encapsulated 4 kVAC 52.4 mm 27.2 mm 24 mm MPM-20
MEAN WELL Power Supplies - Board Mount 21W 15V 1.4A 2.06X1.07 Med Encap
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

21 W 80 VAC to 264 VAC 1 Output 15 VDC 1.4 A Through Hole Encapsulated 4 kVAC 52.4 mm 27.2 mm 24 mm MPM-20