Ag6120

Silvertel
480-AG6120
Ag6120

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules PSE Module, 1-Channel, IEEE802.3af, at & bt compliant, SIL.

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
RoHS:  
75 W
45 V to 57 V
48 V/57 V
1 Output
Through Hole
98 %
802.3af/at/bt
Brand: Silvertel
Height: 14 mm
Length: 53 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Width: 8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504408500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Over Ethernet Modules

Silvertel Power Over Ethernet (PoE) Modules require minimal external components with built-in signature recognition complying with IEEE standards. These modules offer different output voltage options, including thermal protection and output voltage offset adjustment with overload and short circuit protection. The PoE modules are available in Single In-Line (SIL), Dual In-Line (DIL), and Surface Mount (SMT) packages. All Silvertel products are designed and manufactured in the UK and provide a cost-effective, easy-to-use, and quick time-to-market solution for applications in industries such as IoT, IIoT, SMART industries, security, AV, commercial electronics, and more.

In Stock: 65

Stock:
65
Can Dispatch Immediately
On Order:
720
Expected 1/21/2027
1.740
Expected 2/22/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,46 € 9,46 €
9,25 € 92,50 €
9,03 € 541,80 €
8,94 € 1.072,80 €
8,82 € 2.646,00 €
8,60 € 4.644,00 €
8,17 € 8.333,40 €
2.520 Quote

Possible Replacement

Silvertel AG6130
Silvertel
Power over Ethernet - PoE - Open Frame Modules PoE PSE Module, 1-Channel, IEEE802.3af & at compliant, Surface Mount (Blocks)