Ethernet Switches
Ethernet Switches, Managed
Mounting Accessories
PD Modules
PoE Adapters
PoE Board
PoE Extenders
PoE Gateways
POE Injector
PoE Injector
PoE Injectors
PoE Kits
PoE Media Converters
POE Power Injector
PoE Splitter
POE Splitters
PoE Splitters
PoE Switches
PoE Transformers
PoE USB
1 Port
2 Port
4 Port
5 Port
6 Port
8 Port
10 Port
11 Port
12 Port
16 Port
20 Port
22 Port
24 Port
26 Port
28 Port
30 Port
32 Port
52 Port
1
3
5 V
7 V to 57 V
+/- 9 VDC to +/- 30 VDC
10 VDC to 55 VDC
12 V to 57 V
20 VDC to 55 VDC
20 VDC to 60 VDC
36 VDC to 56 VDC
36 VDC to 57 VDC
37 VDC
41.1 V to 57 V
44 V to 57 V
44 VDC to 57 VDC
45 VDC to 57 VDC
46 V to 57 V
47 V to 57 V
48 V
48 V to 56 V
48 VDC
48 VDC to 57 VDC
5 VDC
12 V to 24 V
12 VDC
24 VDC
48 VDC
50 VDC
50 VDC to 57 VDC
52 VDC
53 VDC
54 VDC
54 VDC to 57 VDC
55 VDC
56 VDC
10 mA
275 mA
286 mA
0.32 A
350 mA
400 mA
500 mA
536 mA
540 mA
0.6 A
600 mA
800 mA
875 mA
900 mA
1 A
1.07 A
1.1 A
1.5 A
1.6 A
1.75 A
3.2 W
5 W
10 W
12 W
12.5 W
15 W
15.4 W
16 W
18.44 W
19 W
20 W
21 W
23 W
24 W
25 W
30 W
33 W
34 W
48 W
55 W
Bracket
Chassis
Chassis Mount
Desktop
DIN Rail
DIN Rail, Wall Mount
Panel
Rack Mount
Screw
Wall Mount
Wall Plug
10 mb/s, 100 Mb/s, 1000 Mb/s
10 Mb/s, 100 Mb/s
10 Mb/s,100 Mb/s, 1000 Mb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s
10 Mb/s, 100 Mb/s, 1 Gb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s
54 Mb/s
100 Mb/s
1000 Mb/s
1 Gb/s
1 Gb/s, 2.5 Gb/s
2 Gb/s
2.5 Gb/s
5 Gb/s
10 Gb/s
10 Gbps
16 Gb/s
20 Gb/s
0.75
0.8
0.85
75 %
80 %
80.7 %
83 %
84 %
85 %
Level IV
Level VI
802.3af
802.3af/at
802.3af/at/bt
802.3at
802.3bt
CE; cUL; UL 60950-1/62368-1
CE; cUL/UL
cUL/UL; CB; CE
cUL/UL; CE
cUL/UL 60950; IEC/EN 60950-1; CE; LPS
EN; IEC 60950-1; UL
EN/IEC/UL 60950
EN 55035; IEC 61000
EN 61000; EN 62368
FCC Class A; CE; UL62368-1
IEC 62368-1; UL 62368-1
IEEE 802.3af/at
UL
UL/cUL; GS
UL/EN/IEC 60950-1
Anybus Wireless
ARK Plus
BOBCAT
EKI-2701HPI
EKI-2701PSI
EKI-271
EKI-2741
EtherWan Switches
INJ-101GT++-60W
Interconnect
Miscellaneous Accessories
MTS2700 Solution
Network
Network Switches
PD-3501G
PD-3504G
PD-9001GC
PD-9001GO
PD-9001GR
PD-9501GC