4501 Plug-In AC Adapters

Types of Plug-In AC Adapters

Change category view
Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS AC Plug included/required Region Mounting Style Input Voltage Number of Outputs Output Power Output Voltage-Channel 1 Output Current-Channel 1 Connector Type DC Output Connector Efficiency Industry
Amphenol ProLabs Desktop AC Adapters Dell 450-19182 Compatible 65W 19.5V at 3.34A Black 7.4 mm x 5.0 mm Laptop Power Adapter and Cable
Included North America 100 VAC to 240 VAC 1 Output 65 W 19.5 V 3.34 A Barrel Connector Barrel Connector
Triad Magnetics WSU180-0450-13
Triad Magnetics Wall Mount AC Adapters 100-240V Wall Pwr Sply 18.0VDC at 450mA cUL, Center POS, PLUG=5.5x2.5x11mm

Included North America Wall Mount 100 VAC to 240 VAC 1 Output 100 mW 18 VDC 450 mA Barrel Connector 2.1 mm Barrel Plug (2.1x5.5) Level VI Industrial