PCD-16 Series LED Power Supplies

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 16.8W 12-16Vout 1050mA 180-295VAC
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 12 VDC to 16 VDC 16.8 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PCD-16 IP42
MEAN WELL LED Power Supplies 16.8W 8-12Vout 1400mA 180-295VAC
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 8 VDC to 12 VDC 16.8 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PCD-16 IP42
MEAN WELL LED Power Supplies 16.8W 24-48Vout 350mA 180-295VAC
16In Stock
19Expected 7/31/2026
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 24 VDC to 48 VDC 16.8 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) PCD-16
MEAN WELL LED Power Supplies 16.8W 16-24Vout 700mA 180-295VAC
14In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 16 VDC to 24 VDC 16.8 W 180 VAC to 295 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PCD-16 IP42
MEAN WELL LED Power Supplies 16.8W 24-48Vout 350mA 90-135VAC

Constant Current (CC) 350 mA 24 VDC to 48 VDC 16.8 W 90 VAC to 135 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PCD-16 IP42
MEAN WELL LED Power Supplies 16.8W 8-12Vout 1400mA 90-135VAC

Constant Current (CC) 1.4 A 8 VDC to 12 VDC 16.8 W 90 VAC to 135 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PCD-16 IP42
MEAN WELL LED Power Supplies 16.8W 16-24Vout 700mA 90-135VAC

Constant Current (CC) 700 mA 16 VDC to 24 VDC 16.8 W 90 VAC to 135 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) Industrial PFC PCD-16 IP42
MEAN WELL LED Power Supplies 16.8W 12-16Vout 1050mA 90-135VAC

Constant Current (CC) 1.05 A 12 VDC to 16 VDC 16.8 W 90 VAC to 135 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 57 mm (2.244 in) 29.5 mm (1.161 in) PCD-16