RT-125 Series Power Supplies - Chassis Mount

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Case Style Isolation Voltage Efficiency Industry Length Width Height Standard Series
MEAN WELL Power Supplies - Chassis Mount 131W 5V/12A 12V/5.5A -5V/1A
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
65In Stock
80Expected 12/14/2026
29,93 €
28,47 €
27,25 €
26,40 €
Min.: 1
Mult.: 1
131 W 88 VAC to 264 VAC, 248 VDC to 373 VDC 3 Output 5 VDC 12 A 12 VDC 5.5 A Enclosed 3 kVAC 77 % Industrial 199 mm 98 mm 38 mm IEC 62368-1 RT-125
MEAN WELL Power Supplies - Chassis Mount 132W 5V/12A 12V/5A -12V/1A
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
133In Stock
29,93 €
28,47 €
27,26 €
26,40 €
Min.: 1
Mult.: 1
132 W 88 VAC to 264 VAC, 248 VDC to 373 VDC 3 Output 5 VDC 12 A 12 VDC 5 A Enclosed 3 kVAC 78 % Industrial 199 mm 98 mm 38 mm IEC 62368-1 RT-125
MEAN WELL Power Supplies - Chassis Mount 132.5W 5V/10A 15V/4.5A, -15V/1A
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
28In Stock
140On Order
29,92 €
28,46 €
27,25 €
26,40 €
Min.: 1
Mult.: 1
132.5 W 88 VAC to 264 VAC, 248 VDC to 373 VDC 3 Output 5 VDC 10 A 15 VDC 4.5 A Enclosed 3 kVAC 79 % Industrial 199 mm 98 mm 38 mm IEC 62368-1 RT-125
MEAN WELL Power Supplies - Chassis Mount 136W 5V/8A 24V/3A 12V/2A
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
6In Stock
180On Order
29,93 €
28,47 €
27,26 €
26,40 €
Min.: 1
Mult.: 1
136 W 88 VAC to 264 VAC, 248 VDC to 373 VDC 3 Output 5 VDC 8 A 24 VDC 3 A Enclosed 3 kVAC 80 % Industrial 199 mm 98 mm 38 mm IEC 62368-1 RT-125