RPSG-160 Series Power Supplies - Chassis Mount

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Case Style Isolation Voltage Efficiency Length Width Height Standard Series
MEAN WELL Power Supplies - Chassis Mount 159.8W 12V 12.9A Energy Star
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
98In Stock
180Expected 12/14/2026
46,09 €
43,85 €
41,96 €
40,76 €
Min.: 1
Mult.: 1
159.8 W 90 VAC to 264 VAC, 127 VDC to 370 VDC 1 Output 12 VDC 12.9 A Open Frame 4 kVAC 87 % 127 mm 76.2 mm 34.6 mm IEC 60601-1 RPSG-160
MEAN WELL Power Supplies - Chassis Mount 159.5W 15V 10.3A Energy Star
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
5In Stock
46,10 €
45,09 €
41,97 €
Min.: 1
Mult.: 1
159.5 W 90 VAC to 264 VAC, 127 VDC to 370 VDC 1 Output 15 VDC 10.3 A Open Frame 4 kVAC 87 % 127 mm 76.2 mm 34.6 mm IEC 60601-1 RPSG-160
MEAN WELL Power Supplies - Chassis Mount 161W 24V 6.5A Energy Star
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
20Expected 3/31/2027
46,08 €
43,84 €
41,97 €
40,76 €
Min.: 1
Mult.: 1
161 W 90 VAC to 264 VAC, 127 VDC to 370 VDC 1 Output 24 VDC 6.5 A Open Frame 4 kVAC 87 % 127 mm 76.2 mm 34.6 mm IEC 60601-1 RPSG-160
MEAN WELL Power Supplies - Chassis Mount 161W 48V 3.25A Energy Star
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 13 Weeks
46,10 €
43,86 €
41,97 €
41,53 €
Min.: 1
Mult.: 1
161 W 90 VAC to 264 VAC, 127 VDC to 370 VDC 1 Output 48 VDC 3.25 A Open Frame 4 kVAC 88 % 127 mm 76.2 mm 34.6 mm IEC 60601-1 RPSG-160
MEAN WELL Power Supplies - Chassis Mount 155W 5V 30A Energy Star
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 13 Weeks
46,10 €
43,86 €
41,97 €
41,53 €
Min.: 1
Mult.: 1
155 W 90 VAC to 264 VAC, 127 VDC to 370 VDC 1 Output 5 VDC 30 A Open Frame 4 kVAC 86 % 127 mm 76.2 mm 34.6 mm IEC 60601-1 RPSG-160