DAL50 Series LED Power Supplies

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating


ERP LED Power Supplies 120 to 277 Vac, 90% efficiency, Rectangular Aluminum Case, DALI2, 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name), Constant Current Class 2 LED Driver
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
100In Stock
41,36 €
38,55 €
36,41 €
34,81 €
Min.: 1
Mult.: 1
Constant Current (CC) 850 mA 56 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 132.2 mm (5.205 in) 30.6 mm (1.205 in) 20.7 mm (0.815 in) Industrial PFC DAL50 IP20
ERP DAL50W-1200-42-T
ERP LED Power Supplies 120 to 277 Vac, 90% efficiency, Rectangular Aluminum Case, DALI2, 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name), Constant Current Class 2 LED Driver
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
39,93 €
37,05 €
35,59 €
33,85 €
Min.: 1
Mult.: 1
Constant Current (CC) 1.2 A 42 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount DAL50