MEAN WELL HVG-320 Series LED Power Supplies

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
MEAN WELL LED Power Supplies 321.6W 24V 13.4A IP67 3in1 Dimming

CV + CC 13.4 A 24 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320
MEAN WELL LED Power Supplies 320.4W 36V 8.9A IP67 3in1 Dimming

CV + CC 8.9 A 32 VDC to 39 VDC 320.4 W 180 VAC to 295 VAC, 254 VDC to 417 VDC With Dimming 1 Output Chassis Mount 262.13 mm (10.32 in) 89.92 mm (3.54 in) 43.69 mm (1.72 in) HVG-320 IP67
MEAN WELL LED Power Supplies 321.6W 48V 6.7A IP65 Io Adj w/pot

CV + CC 6.7 A 48 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP65
MEAN WELL LED Power Supplies 324W 54V 6A IP65 Io Adj w/pot

262 mm (10.315 in) 43.8 mm (1.724 in) HVG-320
MEAN WELL LED Power Supplies 324W 54V 6A IP67 3in1 Dimming

CV + CC 6 A 54 VDC 324 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP67
MEAN WELL LED Power Supplies 321.6W 24V 13.4A IP65 Io Adj w/pot

CV + CC 13.4 A 24 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP65
MEAN WELL LED Power Supplies 321.6W 24V 13.4A Io + Vo adj, 3n1 dim

CV + CC 13.4 A 24 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) HVG-320 IP65
MEAN WELL LED Power Supplies 321W 30V 10.7A IP65 Io Adj w/pot

CV + CC 10.7 A 30 VDC 321 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP65
MEAN WELL LED Power Supplies I/P 180-528Vac O/P +30V10.7A

HVG-320
MEAN WELL LED Power Supplies 321W 30V 10.7A IP67 3in1 Dimming

With Dimming 262 mm (10.315 in) 43.8 mm (1.724 in) HVG-320
MEAN WELL LED Power Supplies 320.4W 36V 8.9A IP65 Io Adj w/pot

CV + CC 8.9 A 36 VDC 320.4 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320
MEAN WELL LED Power Supplies 319.2W 42V 7.6A IP65 Io Adj w/pot

CV + CC 7.6 A 42 VDC 319.2 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP65
MEAN WELL LED Power Supplies I/P 180-528Vac O/P +42V7.6A

HVG-320
MEAN WELL LED Power Supplies 319.2W 42V 7.6A IP67 3in1 Dimming

With Dimming 262 mm (10.315 in) 43.8 mm (1.724 in) HVG-320
MEAN WELL LED Power Supplies 321.6W 48V 6.7A IP67 3in1 Dimming

CV + CC 6.7 A 48 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP67