ROHM Semiconductor Voltage Regulators - Switching Regulators

Results: 260
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
ROHM Semiconductor Switching Voltage Regulators CONV DCDC SNGL STPDN 4.75V-18V 862In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT HTSOP-J8 Buck 18 V 4 A 1 Output 80 uA 380 kHz - 40 C + 85 C BD9327EFJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators NANO 5.271In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VQFNFV3030-EP-16 Buck 600 mV to 4.125 V 4 A 1 Output 2.2 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators 7V to 76V Input, 5A Integrated High-Side MOSFET, Single Buck DC/DC Converter 5.060In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT HTSOP-J8 Buck 1 V to 73.72 V 5 A 1 Output 10 uA 200 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators Buck DC/DC Converter w/MOSFET 2.7-5.5V 62.528In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT QFN-16 Buck 800 mV to 4.4 V 1 A 1 Output 10 uA 1 MHz to 2 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators DC/DC Converter 7V to 36V input 25.515In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT HTSOP-J8 Buck 1 V to 28.8 V 3 A 1 Output 10 uA 300 kHz - 40 C + 150 C BD9E303EFJ-LB(E2) Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators 4-28V; 8A w/MOSFET Sync Buck DC/DC Conv 21.960In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VQFNX3535A-11 Buck 765 mV to 13.5 V 8 A 1 Output 2 uA 300 kHz to 600 kHz - 45 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators CONV DCDC SNGL STPDN 4.75V-18V 8PIN 1.961In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOP-J-8 Buck 18 V 2 A 1 Output 80 uA 380 kHz - 40 C + 85 C BD9325FJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators High Eff. Stepdown Sw. Reg. 2A 4.5-5.5V 1.327In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SON-8 Buck 3.3 V 2 A 1 Output 10 uA 1 MHz - 25 C + 105 C BD9111NV Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators 4.5-5.5V 1.5A; Dual Step-Down 2.345In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VQFNV4040-EP-20 Buck 800 mV to 2.5 V 1.5 A 2 Output 10 uA 1 MHz - 40 C + 85 C BD9152MUV Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators Std 1ch Boost Nosync MSOP8 w/FET 2.885In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MSOP-8 Boost 14 V 1.4 A 1 Output 10 uA 600 kHz, 1.2 MHz - 40 C + 125 C BD8158FVM Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators PWM DC-DC SWITCHING VOLT REG 988In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 1 Output 65 kHz - 40 C + 105 C Tube
ROHM Semiconductor Switching Voltage Regulators 2.7V-5.5V 4A MOSFET Sngl Sync Buck Conv 4.762In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VQFNV3030-EP-16 Buck 800 mV to 3.85 V 4 A 1 Output 10 uA 1 MHz - 40 C + 85 C BD9A400MUV Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators 6V to 28V, 1.2A 1ch Step-Down Switching Regulator Integrated Power MOSFET 7.628In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT VSON-8 Buck 1 V to 19.6 V 1.2 A 1 Output 10 uA 600 kHz - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor Switching Voltage Regulators IC, PMIC, Buck DC/DC Converter, 3.5V40V Input, 3.3V, 1.0A Output, 2.2MHz Op Frequency, -40+125 2.243In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT HTSSOP-20 Buck 3.3 V 1 A 1 Output 10 uA 2.2 MHz - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Switching Voltage Regulators IC, PMIC, Buck DC/DC Converter, 3.5V40V Input, 3.3V, 2.0A Output, 2.2MHz Op Frequency, -40+125 4.763In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT HTSSOP-20 Buck 3.3 V 2 A 1 Output 10 uA 2.2 MHz - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Switching Voltage Regulators Sync Buck DC/DC Conv 2A MOSFET; 2.7-5.5V 7.795In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VQFNFV3030-EP-16 Buck 800 mV to 4.4 V 2 A 1 Output 2.2 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators Non-isolated Type PWM DC/DC Converter IC with Built-in Switching MOSFET 2.296In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 1 Output 65 kHz - 40 C + 105 C Tube
ROHM Semiconductor Switching Voltage Regulators 2.7V TO 5.5V INPUT DC/DC CONVE 16.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT VSON-8 Buck 1.15 V 600 mA 1 Output 2.2 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators Optocoupler-less Flyback Converter 1.872In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT HTSOP-J8 Flyback 50 V 1 Output 10 uA 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators Optocoupler-less Flyback Converter 2.937In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT HSON-8 Flyback 50 V 1 Output 10 uA 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators 2ch Switching Regltr 2.5-5.5V; HTSSOP-B20 1.099In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT HTSSOP-20 Boost, Inverting - 10.5 V to - 1 V, 3.1 V to 18 V 2 Output 1 uA 2.1 MHz - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET 7.203In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VQFNV3030-EP-16 Buck-Boost 1.8 V to 5.2 V 1 A 1 Output 1 MHz - 40 C + 85 C BD8306MUV Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators High Efficiency 3.5-14V 1.0A 3.564In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT HSON-8 Buck 1.2 V to 12 V 800 mA 1 Output 1.5 MHz - 25 C + 85 C BD8312HFN Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators STEP DOWN SWITCHING REGULATOR 2.844In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT HTSOP-J8 Buck 800 mV to 36 V 2.5 A 1 Output 50 kHz to 600 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Voltage Regulators 2.7-5.5v DC/DC Conv w/ 5A MOSFET 3.947In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VQFNV3030-EP-16 Buck 800 mV to 4.4 V 5 A 1 Output 10 uA 1 MHz to 2 MHz - 40 C + 85 C BD9x500 Reel, Cut Tape, MouseReel