Adjustable Voltage References

Results: 504
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Voltage References ANA 2.5V PROG SHUNT REF 12.617In Stock
Cut Tape
0,31 €
0,219 €
0,195 €
0,169 €
Reel
0,12 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 36 V 100 mA - 40 C + 85 C NCP431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5V to 36V Shunt 1 to 100mA 0.22 Ohm 48.233In Stock
Cut Tape
0,378 €
0,266 €
0,237 €
0,206 €
Reel
0,155 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-323-6 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 5.903In Stock
Cut Tape
0,886 €
0,639 €
0,577 €
0,509 €
Reel
0,378 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH432B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH432BQDBZR 2.120In Stock
Cut Tape
1,48 €
1,09 €
0,989 €
0,877 €
Reel
0,76 €
Min.: 1
Mult.: 1
: 250
SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH432B Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 29.902In Stock
0,361 €
0,232 €
0,209 €
0,188 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431A Tube
STMicroelectronics Voltage References 2.5-36V Prog Adjust 18.379In Stock
Cut Tape
0,464 €
0,338 €
0,288 €
0,25 €
Reel
0,20 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V programmable shunt Vltg reference 9.790In Stock
Cut Tape
0,482 €
0,332 €
0,296 €
0,263 €
Reel
0,20 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 25 V 100 mA - 40 C + 125 C TS3431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable 0.6V open collector shunt vol 2.916In Stock
Cut Tape
1,02 €
0,739 €
0,668 €
0,591 €
Reel
0,489 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-323-5 Shunt References Adjustable 1 % 150 PPM / C 12 V 20 mA - 40 C + 85 C TS4436 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431QDBZT 4.596In Stock
Cut Tape
0,679 €
0,482 €
0,433 €
0,38 €
Reel
0,292 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References 0.5% 2V5 COST EFFCTV 17.568In Stock
Cut Tape
0,327 €
0,223 €
0,187 €
0,169 €
Reel
0,118 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 20 V 100 mA - 40 C + 125 C ZTL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Mcrpwr Shunt .5% ac A 595-LM4041CIDCKR 1.659In Stock
Cut Tape
1,26 €
0,92 €
0,838 €
0,743 €
Reel
0,625 €
0,588 €
Min.: 1
Mult.: 1
: 250
SMD/SMT SC-70-5 Shunt Precision References Adjustable 0.5 % 100 PPM / C 10 V 12 mA - 40 C + 125 C LM4041C Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive adjustab le precision shunt 2.632In Stock
Cut Tape
0,869 €
0,624 €
0,563 €
0,496 €
Reel
0,409 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 63 PPM / C 36 V 15 mA - 40 C + 150 C TL432LI Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 1.479In Stock
Cut Tape
0,80 €
0,742 €
0,724 €
0,64 €
Reel
0,534 €
Min.: 1
Mult.: 1
: 2.000
Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 7 V 15 mA - 40 C + 125 C TLV431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Auto Cat Lo Vltg Adj Prec Shunt Reg 1.256In Stock
Cut Tape
1,51 €
1,11 €
1,01 €
0,894 €
Reel
0,763 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 0.5 % 161 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 2.996In Stock
Cut Tape
1,17 €
0,848 €
0,768 €
0,68 €
Reel
0,539 €
Min.: 1
Mult.: 1
: 2.000
Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 1.985In Stock
Cut Tape
0,808 €
0,58 €
0,522 €
0,459 €
Reel
0,388 €
Min.: 1
Mult.: 1
: 2.000
Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Prec Micropwr Sh unt Vltg Ref 1.361In Stock
Cut Tape
1,18 €
0,853 €
0,772 €
0,685 €
Reel
0,556 €
Min.: 1
Mult.: 1
: 2.000
Through Hole TO-92-3 Shunt Precision References Adjustable 1 % 150 PPM / C 10 V 12 mA - 40 C + 125 C LM4041D Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator ALT ALT 595-TL431BCDBZR
5.135In Stock
Cut Tape
0,413 €
0,288 €
0,257 €
0,221 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 92 PPM / C 36 V 100 mA - 0 C + 70 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator 2.769In Stock
0,774 €
0,554 €
0,45 €
0,424 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Tube
Texas Instruments Voltage References Adj Prec Micropwr Sh unt Vltg Ref 901In Stock
Cut Tape
1,48 €
1,09 €
0,989 €
0,886 €
Reel
0,753 €
Min.: 1
Mult.: 1
: 2.000
Through Hole TO-92-3 Shunt Precision References Adjustable 0.5 % 100 PPM / C 10 V 12 mA - 40 C + 125 C LM4041C Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431CDBZR 2.679In Stock
Cut Tape
0,559 €
0,431 €
0,401 €
0,367 €
Reel
0,353 €
0,341 €
Min.: 1
Mult.: 1
: 250
SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 1.652In Stock
Cut Tape
1,13 €
0,82 €
0,742 €
0,656 €
Reel
0,551 €
Min.: 1
Mult.: 1
: 2.000
Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 7 V 15 mA - 40 C + 125 C TLV431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431AQDCKT 4.479In Stock
Cut Tape
0,542 €
0,383 €
0,344 €
0,30 €
Reel
0,228 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SC-70-6 Shunt Adjustable Precision References Adjustable 1 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH432QDBZT 2.265In Stock
Cut Tape
0,731 €
0,522 €
0,47 €
0,413 €
Reel
0,329 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH432 Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 7.999In Stock
Cut Tape
0,318 €
0,224 €
0,20 €
0,172 €
Reel
0,134 €
Min.: 1
Mult.: 1
: 2.000
Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2.2 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431 Reel, Cut Tape