- 20 C Voltage References

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas Electronics Voltage References SD LINEAR2 SHUNT TYPE REGULATOR 975In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 Shunt Precision References 2.495 V to 36 V 2 % 100 PPM / C 2.55 V 100 mA - 20 C + 85 C UPC1093T Reel, Cut Tape

STMicroelectronics Voltage References Adjustable Voltage Reference 3.370In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.25 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape

STMicroelectronics Voltage References Adjustable Voltage Reference 4.858In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References Adjustable 0.4 % 2.507 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape, MouseReel

STMicroelectronics Voltage References Adjustable Voltage Reference 5.834In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 0.4 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 5.466In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.28 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Bulk
STMicroelectronics Voltage References 2.5-36V Prog Adjust 3.647In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.28 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Ammo Pack
STMicroelectronics Voltage References 2.5-36V Prog Adjust 2.545In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.28 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape
Renesas Electronics Voltage References SD LINEAR2 SHUNT TYPE REGULATOR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-74A-5 Shunt Precision References 2.495 V to 36 V 2 % 2.55 V 100 mA - 20 C + 85 C UPC1093TA Reel, Cut Tape
STMicroelectronics Voltage References 2.5-36V Prog Adjust 16In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.28 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape, MouseReel

STMicroelectronics Voltage References Adjustable Voltage Reference 1.399In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 0.25 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 3.015In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 3.104In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.4 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel, Cut Tape, MouseReel
Renesas Electronics Voltage References SD LINEAR2 SHUNT TYPE REGULATOR
4.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 Shunt Precision References 2.495 V to 36 V 2 % 100 PPM / C 2.55 V 100 mA - 20 C + 85 C UPC1093T Reel, Cut Tape
Renesas Electronics Voltage References SD LINEAR2 SHUNT TYPE REGULATOR
3.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-74A-5 Shunt Precision References 2.495 V to 36 V 2 % 2.55 V 100 mA - 20 C + 85 C UPC1093TA Reel, Cut Tape

STMicroelectronics Voltage References Adjustable Voltage Reference Non-Stocked Lead-Time 30 Weeks
Min.: 6.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-323-6 Shunt Adjustable Precision References Adjustable 0.4 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel
STMicroelectronics Voltage References 2.5-36V Prog Adjust Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.4 % 90 PPM / C 37 V 100 mA - 20 C + 70 C TL1431 Ammo Pack
Renesas Electronics Voltage References SHUNT TYPE REGULATOR Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 Shunt Precision References 2.495 V to 36 V 2 % 100 PPM / C 2.55 V 100 mA - 20 C + 85 C UPC1093T Reel, Cut Tape
Renesas Electronics Voltage References SHUNT TYPE REGULATOR Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 Shunt Precision References 2.495 V to 36 V 2 % 100 PPM / C 2.55 V 100 mA - 20 C + 85 C UPC1093T Reel, Cut Tape
Renesas Electronics Voltage References SHUNT TYPE REGULATOR Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 Shunt Precision References 2.495 V to 36 V 2 % 100 PPM / C 2.55 V 100 mA - 20 C + 85 C UPC1093T Reel, Cut Tape
Renesas Electronics UPC1093T-1-E1-AZ
Renesas Electronics Voltage References SD LINEAR2 SHUNT TYPE REGULATOR Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 Shunt Precision References 2.495 V to 36 V 2 % 100 PPM / C 2.55 V 100 mA - 20 C + 85 C UPC1093T Reel, Cut Tape

STMicroelectronics Voltage References Adjustable Voltage Reference Non-Stocked Lead-Time 30 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-323-6 Shunt Adjustable References Adjustable 0.25 % 90 PPM / C 36 V 100 mA - 20 C + 70 C TL1431 Reel