Texas Instruments Voltage References

Results: 1.816
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References 3-V Precision Mcrpwr Shunt A 595-LM4040B A 595-LM4040B30IDBZR 5.345In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 3 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.2-V Precision Mcrp wr Shunt .2% acc A A 595-LM4041B12IDBZT 4.972In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 0.2 % 100 PPM / C 15 V 12 mA - 40 C + 85 C LM4041B12 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.2-V Precision Mcrp wr Shunt 1% acc A 5 A 595-LM4041D12IDBZT 12.801In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 1 % 150 PPM / C 15 V 12 mA - 40 C + 125 C LM4041D12 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.25-V 30-ppm/C dri ft 3.9-uA 3-pin SO A A 595-REF3312AIRSER 3.907In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT UQFN-8 Series Precision References 1.25 V 0.15 % 30 PPM / C 5.5 V 5 mA - 40 C + 125 C REF3312 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 30ppm/C Drift 3.9uA Vltg Ref A 595-REF33 A 595-REF3333AIDBZR 9.370In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Series References 3.3 V 0.15 % 30 PPM / C 5.5 V 5 mA - 40 C + 125 C REF3333 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5V 0.1% precision A 595-TL4050A25IDBZT A 595-TL4050A25IDBZT 3.918In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.1 % 50 PPM / C 15 mA - 40 C + 125 C TL4050A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref A 59 A 595-TL4050A41QDBZR 1.464In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 4.096 V 0.1 % 50 PPM / C 15 mA - 40 C + 125 C TL4050A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Vltg Ref 3.014In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.048 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C TL4050C20 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator ALT ALT 595-TL431ACDBZT 5.349In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator ALT ALT 595-TL431AIDBZR 63.842In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431AQDBZR 4.252In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431AQDCKT 5.478In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 Shunt Adjustable Precision References Adjustable 1 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 2.988In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH432B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable 70 C mi c ropower voltage ref A 926-LM385BM/NOPB 6.605In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable References 1.24 V to 5.3 V 2 % 150 PPM / C 20 mA 0 C + 70 C LM385-ADJ Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 926-L4051C A 926-L4051CIM3XADJNPB 3.163In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References 1.24 V to 10 V 0.5 % 50 PPM / C 12 mA - 40 C + 85 C LM4051 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre 3.736In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Bulk
Texas Instruments Voltage References Adj Prec Zener Shunt Reg 3.109In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Bulk
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431CCM3X/NOPB 5.684In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 0.5 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 5-V Precision Mcrpwr Shunt .5% acc A 595 A 595-LM4040C50IDBZR 2.673In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 595-LM4040 A 595-LM4040CIM7X25NPB 3.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 0.5 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.048V Precision Mcr pwr Shunt 1% acc A A 595-LM4040D20QDBZT 3.374In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.048 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 5V Precision Mcrpwr Shunt 1% acc A 595-L A 595-LM4040D50QDBZT 23.935In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.2-V Precision Mcrp wr Shunt .2% acc 3.986In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 1.225 V 0.2 % 100 PPM / C 15 V 12 mA - 40 C + 85 C LM4041B12 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec Micropower Shun t VRef 15.346In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References 1.225 V 0.5 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt VTG Reference 2.699In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 0.5 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 AEC-Q100 Reel, Cut Tape, MouseReel