Microchip Supervisory Circuits

Results: 811
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Microchip Technology Supervisory Circuits Active low OD, Active high P-P 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisor SMD/SMT SOT-23-5 Open Drain Manual Reset Watchdog 1.6 s 5.5 V - 40 C + 125 C MCP1321 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Active low OD, Active high with MR 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisor SMD/SMT SOT-23-5 Open Drain Manual Reset Watchdog 1.6 s 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits ACTIVE LOW OD, ACTIVE HIGH P-P, WITH MR 2.392In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisor SMD/SMT SOT-23-5 Open Drain Manual Reset Watchdog 1.6 s 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Dual Input Push Button Reset IC 25.862In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT WLCSP-6 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 2 s 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 2.9V 2% 9.442In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Detector SMD/SMT SOT-23A-3 2.9 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Voltage Supervisor Watchdog/Dual Output 5.568In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Voltage Supervisory SMD/SMT TDFN-6 2.188 V 1 Input Active High, Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C 0.5 % MIC826 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Dual Input Push Button Reset IC with RESET and ANDOUT Outputs 4.072In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT WLCSP-6 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 500 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Push-Pull Low 1.145In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 2.93 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP102 AEC-Q100 Bulk

Microchip Technology Supervisory Circuits Push-Pull Low 1.705In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-3 2.32 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP102 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Open Drain Low 426In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 2.925 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP120 AEC-Q100 Tube
Microchip Technology Supervisory Circuits Open Drain Low 1.403In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 3.075 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP120 AEC-Q100 Bulk
Microchip Technology Supervisory Circuits Open Drain Low 720In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 1.9 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 85 C MCP121 AEC-Q100 Bulk

Microchip Technology Supervisory Circuits Microprocessor 4.63V 1.772In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Monitor SMD/SMT SOT-23-3 4 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 85 C TCM810 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor Supervisor Reset with 2.88V Threshold, Push-Pull Active-Low Outpu 3.346In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23 2.88 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Reset Generator, Active Low, 4.63V VTH, Manual Reset 902In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-143-4 4.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 28 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Reset Circuit with Push-Pull Active-High Output, 4.63V Thre 2.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SC70-3 4.63 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 85 C MIC810 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits w/5K Pull-Up Low 1.961In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 3 V, 3.3 V, 5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP130 AEC-Q100 Bulk

Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 1600ms, reset delay = 200ms, Vtrpd - 2.3V) 1.176In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SOT-23-5 2.3 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C MCP131X AEC-Q100 Reel, Cut Tape
Microchip Technology Supervisory Circuits Microprocessor Montr 327In Stock
Min.: 1
Mult.: 1

Voltage Monitor SMD/SMT SOIC-16 Adjustable 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset Watchdog No Backup 1.2 s 5.5 V 0 C + 70 C TC1232 Tube

Microchip Technology Supervisory Circuits Microprocessor 4.38V 2.248In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Monitor SMD/SMT SC70-3 4.38 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 125 C TCM810 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor Supervisor with Manual Reset, Watchdog Timer, 2.55V or 2.88V Thre 172In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole PDIP-8 3.3 V 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset Watchdog No Backup 150 ms 5.5 V - 40 C + 85 C MIC1832 Tube
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output 1.883In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SC-70-3 4 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 230 ms 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output 918In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Voltage Supervisory SMD/SMT SC-70-3 4.1 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 35 ms 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Open Drain 1.708In Stock
Min.: 1
Mult.: 1

Voltage Detector Through Hole TO-92-3 2.63 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP111 AEC-Q100 Bulk
Microchip Technology Supervisory Circuits 1uA Sup P-P Act Low 1.846In Stock
Min.: 1
Mult.: 1

Voltage Detector Through Hole TO-92-3 4.63 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP112 AEC-Q100 Bulk