STM6710DWB6F

STMicroelectronics
511-STM6710DWB6F
STM6710DWB6F

Mfr.:

Description:
Supervisory Circuits Precision Supervisor Triple/Quad Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,36 € 1,36 €
0,998 € 9,98 €
0,912 € 22,80 €
0,803 € 80,30 €
0,756 € 189,00 €
0,727 € 363,50 €
0,669 € 669,00 €
Full Reel (Order in multiples of 3000)
0,654 € 1.962,00 €
0,591 € 3.546,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-6
1.8 V, 3.3 V, 5 V, Adjustable
4 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
200 ms
5.5 V
- 40 C
+ 85 C
1.5 %
STM6710
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

STM6710 Microprocessor Supervisors and Reset ICs

STMicroelectronics STM6710 Microprocessor Supervisors and Reset ICs are a precision voltage monitoring supervisor with the capability to monitor triple/quad voltages. These high-accuracy supervisory circuits combine competitive reset threshold accuracy with a low power consumption of <35μA and protect the system from low voltage conditions. The factory-trimmed reset threshold options for monitoring 5V, 3.3V, 2.5V, and 1.8V supplies with -5% and -10% tolerances are available. The STM6710 devices help to lower system cost, reduce board-space-requirements, and increase reliability by monitoring up to four different voltages in a small 6-lead SOT23-package. These ICs can be configured to support an external manual reset input using minimal external components. Typical applications include telecommunications, set-top-boxes, network equipment, servers, desktops, notebook computers, and data storage equipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.