SOIC-8 Reel Optically Isolated Gate Drivers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Packaging
Texas Instruments Optically Isolated Gate Drivers 5kVrms 4A/5A single -channel opto-compat A 595-UCC23514EDWV 1.628In Stock
Min.: 1
Mult.: 1
: 1.000

UCC23514 SMD/SMT SOIC-8 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5kVrms 4A/5A single -channel opto-compat A 595-UCC23514SDWV 1.265In Stock
Min.: 1
Mult.: 1
: 1.000

UCC23514 SMD/SMT SOIC-8 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Gate Drivers Automotive Optocoupler, T/R + LF +IEC 1.572In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL SMD/SMT SOIC-8 1 Channel 1.5 V 6 V 10 mA 5000 Vrms - 40 C + 125 C 20 mW, 100 mW Reel, Cut Tape
Broadcom / Avago Optically Isolated Gate Drivers Automotive Optocoupler, T/R + LF 1.460In Stock
Min.: 1
Mult.: 1
: 1.000

ACPL SMD/SMT SOIC-8 1 Channel 1.5 V 6 V 10 mA 5000 Vrms - 40 C + 125 C 20 mW, 100 mW Reel, Cut Tape
Texas Instruments Optically Isolated Gate Drivers 5kVrms 4A/5A single -channel opto-compat A 595-UCC23514VDWV 250In Stock
Min.: 1
Mult.: 1
: 1.000

UCC23514 SMD/SMT SOIC-8 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5kVrms 4A/5A single -channel opto-compat A 595-UCC23514MDWV
7.997On Order
Min.: 1
Mult.: 1
: 1.000

UCC23514 SMD/SMT SOIC-8 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel

Toshiba Optically Isolated Gate Drivers Photocoupler 30V 3mA 5000Vrms Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

TLP5832 SMD/SMT SOIC-8 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 110 C 40 mW 200 ns 15 ns 8 ns Reel

Toshiba Optically Isolated Gate Drivers Photocoupler 30V 3mA 5000Vrms Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

TLP5832 SMD/SMT SOIC-8 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 110 C 40 mW 200 ns 15 ns 8 ns Reel