20 mA Linear Voltage Regulators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Microchip Technology Linear Voltage Regulators 450V Adj 3 Termnl 10.725In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 1 Output Positive Adjustable 20 mA Adjustable 13.2 V 450 V - 40 C + 85 C Bulk
Microchip Technology Linear Voltage Regulators 450V Adj 3 Termnl 2.790In Stock
4.000Expected 5/18/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TO-252 1 Output Positive Adjustable 20 mA Adjustable 13.2 V 450 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators Hi In V Adj 3 Termnl 5.742In Stock
14.000Expected 7/20/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOT-89 1 Output Positive Adjustable 20 mA Adjustable 13.2 V 450 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Linear Voltage Regulators PRECISE LN 20 MA LDO REG 6.473In Stock
Min.: 1
Mult.: 1
: 3.000

NCV51460 SMD/SMT SOT-23-3 1 Output Positive 3.3 V 20 mA Fixed 4.2 V 28 V - 40 C + 125 C 140 uA AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators Linear Regulator IC 1.161In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 1 Output Positive Adjustable 20 mA Adjustable 13.2 V 450 V - 40 C + 85 C Reel, Cut Tape