- 25 C Linear Voltage Regulators

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
STMicroelectronics Linear Voltage Regulators 1.2V to 37V ADJ Reg 1.5A 40V Dual Gauge 3.948In Stock
Min.: 1
Mult.: 1

LM217 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 150 C Tube
ROHM Semiconductor Linear Voltage Regulators PMIC, LDO Regulator 30V Input, Variable Output, 0.1A 22.004In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT HTSOP-J8 1 Output Positive 3 V to 12 V 100 mA Adjustable 3 V 25 V - 25 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics Linear Voltage Regulators Dual LNB Supply 12V High EFF 22kHz I2C 1.909In Stock
Min.: 1
Mult.: 1
: 4.000

LNBH26 SMD/SMT 1 Output Positive 13 V to 19.15 V 500 mA Selectable 8 V 16 V - 25 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 2.389In Stock
Min.: 1
Mult.: 1
: 2.000

LM217L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 125 C Reel, Cut Tape
Micro Commercial Components (MCC) Linear Voltage Regulators IC REG LDO 8V .1A SOT-89

MC78L08F SMD/SMT 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V - 25 C + 125 C 4 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 12.714In Stock
Min.: 1
Mult.: 1
: 2.500

LM217L SMD/SMT SOIC-8 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 4.2 V 40 V - 25 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 10.951In Stock
Min.: 1
Mult.: 1
: 2.500

LM217M SMD/SMT TO-252 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ NEG R EG A 926-LM337LMX/N A 926-LM337LMX/NOPB 5.209In Stock
Min.: 1
Mult.: 1

LM337L SMD/SMT SOIC-8 1 Output Negative - 37 V to - 1.2 V 100 mA Adjustable - 4.2 V - 40 V - 25 C + 100 C 50 uA Tube
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ NEG R EG A 926-LM337LM/NO A 926-LM337LM/NOPB 21.647In Stock
Min.: 1
Mult.: 1
: 2.500

LM337L SMD/SMT SOIC-8 1 Output Negative - 37 V to - 1.2 V 100 mA Adjustable - 4.2 V - 40 V - 25 C + 100 C 50 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3 Pin 1.5A Adj Neg V ltg Reg 439In Stock
Min.: 1
Mult.: 1

LM237 Through Hole TO-220-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 3 V - 40 V - 25 C + 150 C 65 uA Tube
Analog Devices Linear Voltage Regulators HI ACCURACY LOW DROPOUT LINEAR REGULATOR 792In Stock
Min.: 1
Mult.: 1
Max.: 792

ADP3303 SMD/SMT SOIC-8 1 Output Positive 3.3 V 200 mA Fixed 3.2 V 12 V - 25 C + 85 C 1 uA Tube
Analog Devices Linear Voltage Regulators HI ACCURACY LOW DROPOUT LINEAR REGULATOR 1.375In Stock
Min.: 1
Mult.: 1
Max.: 1.375

ADP3303 SMD/SMT SOIC-8 1 Output Positive 5 V 200 mA Fixed 3.2 V 12 V - 25 C + 85 C 1 uA Tube
Analog Devices Linear Voltage Regulators HI ACCURACY LOW DROPOUT LINEAR REGULATOR 2.730In Stock
Min.: 1
Mult.: 1
Max.: 2.730
: 2.500

ADP3303 SMD/SMT SOIC-8 1 Output Positive 5 V 200 mA Fixed 3.2 V 12 V - 25 C + 85 C 1 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators HI ACCURACY LOW DROPOUT LINEAR REGULATOR 2.449In Stock
Min.: 1
Mult.: 1
Max.: 2.449

ADP3303 SMD/SMT SOIC-8 1 Output Positive 3.3 V 200 mA Fixed 3.2 V 12 V - 25 C + 85 C 1 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators HI ACCURACY LOW DROPOUT LINEAR REGULATOR 895In Stock
Min.: 1
Mult.: 1
Max.: 895

ADP3303 SMD/SMT SOIC-8 1 Output Positive 3.3 V 200 mA Fixed 3.2 V 12 V - 25 C + 85 C 1 uA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 1.880In Stock
2.000Expected 1/18/2027
Min.: 1
Mult.: 1
: 1.000

LM217 SMD/SMT D2PAK 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2 V to 37 V adjustable voltage regulators 14In Stock
4.000On Order
Min.: 1
Mult.: 1

LM217 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 150 C Tube