+ 70 C Linear Voltage Regulators

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Texas Instruments Linear Voltage Regulators Adj 150mA Precision Voltage Regulator 4.112In Stock
Min.: 1
Mult.: 1
: 2.000

UA723 SMD/SMT SOIC-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Adj 150mA Precision Voltage Regulator AL ALT 595-UA723CD 340In Stock
Min.: 1
Mult.: 1

UA723 SMD/SMT SOIC-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Tube
Texas Instruments Linear Voltage Regulators Adj 150mA Precision Voltage Regulator 565In Stock
Min.: 1
Mult.: 1

UA723 Through Hole PDIP-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Tube
Analog Devices Linear Voltage Regulators Fast Tran Resp, L Drop Regs Adj & Fixed 128In Stock
Min.: 1
Mult.: 1
Max.: 128

LT1575 Through Hole PDIP-8 1 Output 1.5 V 10 A Fixed 5 V 22 V 0 C + 70 C 12 mA Tube
Analog Devices Linear Voltage Regulators Fast Tran Resp, L Drop Regs Adj & Fixed 155In Stock
Min.: 1
Mult.: 1
Max.: 155

LT1575 Through Hole PDIP-8 1 Output Positive 3.3 V 10 A Fixed 5 V 22 V 0 C + 70 C 12 mA Tube
Analog Devices Linear Voltage Regulators Fast Tran Resp, L Drop Regs Adj & Fixed 157In Stock
Min.: 1
Mult.: 1
Max.: 157

LT1575 Through Hole PDIP-8 1 Output Positive Adjustable 1 mA Adjustable 5 V 22 V 0 C + 70 C 12 mA Tube
Analog Devices / Maxim Integrated Linear Voltage Regulators Low-Power, Adjustable-Output, Positive-V 226In Stock
Min.: 1
Mult.: 1
Max.: 226

ICL7663AC SMD/SMT SOIC-8 1 Output Positive 1.3 V to 16 V 40 mA Adjustable 1.5 V 16 V 0 C + 70 C 4 uA Tube
Texas Instruments Linear Voltage Regulators Adjustable Prec V A 595-TPS7B7701QPWPRQ1 A 595-TPS7B7701QPWPRQ1 8.696In Stock
Min.: 1
Mult.: 1
: 2.500

UA723 SMD/SMT SOIC-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Terminal Negative Reg A 926-LM79L12ACM A 926-LM79L12ACM/NOPB 4.137In Stock
Min.: 1
Mult.: 1
: 2.500

LM79L SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 30 V - 7 V 0 C + 70 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Vtg Reg 227In Stock
Min.: 1
Mult.: 1

LM723C Through Hole TO-100-10 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C Bulk
Texas Instruments Linear Voltage Regulators -5.0V/100 Ma Vreg A 926-LM79L05ACMX/NOPB A 926-LM79L05ACMX/NOPB 6.741In Stock
Min.: 1
Mult.: 1

LM79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed - 30 V - 7 V 0 C + 70 C 6 mA Tube
Texas Instruments Linear Voltage Regulators Adjustable Prec V A 595-UA723CDR A 595-U A 595-UA723CDR 643In Stock
Min.: 1
Mult.: 1

UA723 SMD/SMT SOIC-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Tube
Texas Instruments Linear Voltage Regulators 14P 150mA Adj Pos Vl tg Reg 261In Stock
Min.: 1
Mult.: 1
: 2.500

UA723 SMD/SMT SOIC-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Terminal Negative Reg A 926-LM79L05ACM A 926-LM79L05ACM/NOPB 4.124In Stock
15.000On Order
Min.: 1
Mult.: 1
: 2.500

LM79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed - 30 V - 7 V 0 C + 70 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Terminal Neg Vltg A 926-LM79L12ACMX/NO A 926-LM79L12ACMX/NOPB 1.482In Stock
Min.: 1
Mult.: 1

LM79L SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 30 V - 7 V 0 C + 70 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 100-mA negative lin ear voltage regulato 3.779In Stock
Min.: 1
Mult.: 1
: 2.000

LM79L Through Hole TO-92-3 1 Output Negative - 12 V 100 mA Fixed - 30 V - 7 V 0 C + 70 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Terminal Neg Vltg A 926-LM79L15ACMX/NO A 926-LM79L15ACMX/NOPB 1.135In Stock
Min.: 1
Mult.: 1

LM79L SMD/SMT SOIC-8 1 Output Negative - 15 V 100 mA Fixed - 30 V - 7 V 0 C + 70 C 6 mA Tube
Analog Devices Linear Voltage Regulators Fast Tran Resp, L Drop Regs Adj & Fixed 5In Stock
Min.: 1
Mult.: 1
Max.: 5

LT1575 Through Hole PDIP-8 1 Output Positive 5 V 10 A Fixed 5 V 22 V 0 C + 70 C 12 mA Tube
Analog Devices Linear Voltage Regulators Fast Tran Resp, L Drop Regs Adj & Fixed 38In Stock
Min.: 1
Mult.: 1
Max.: 38

LT1575 SMD/SMT SOIC-8 1 Output Positive 5 V 10 A Fixed 5 V 22 V 0 C + 70 C 12 mA Tube
Texas Instruments Linear Voltage Regulators Adjustable Prec V A 595-TPS7B7701QPWPRQ1 A 595-TPS7B7701QPWPRQ1 538In Stock
5.000Expected 8/24/2026
Min.: 1
Mult.: 1

UA723 Through Hole PDIP-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Tube
Texas Instruments Linear Voltage Regulators 100-mA 35-V linear v oltage regulator 3 3.153In Stock
Min.: 1
Mult.: 1
: 2.000

LM340L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 10 V 35 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Term Pos Regs 2.317In Stock
Min.: 1
Mult.: 1

LM340L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 35 V 0 C + 70 C 3 mA Bulk
Texas Instruments Linear Voltage Regulators 100-mA negative lin ear voltage regulato A 926-LM79L05ACTLXNOPB 129In Stock
Min.: 1
Mult.: 1
: 250

LM79L SMD/SMT uSMD 1 Output Negative - 5 V 100 mA Fixed - 30 V - 7 V 0 C + 70 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100-mA negative lin ear voltage regulato 3.205In Stock
Min.: 1
Mult.: 1
: 2.000

LM79L Through Hole TO-92-3 1 Output Negative - 5 V 100 mA Fixed - 30 V - 7 V 0 C + 70 C 6 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 3-Terminal Neg Vltg 2.996In Stock
Min.: 1
Mult.: 1

LM79L Through Hole TO-92-3 1 Output Negative - 5 V 100 mA Fixed - 30 V - 7 V 0 C + 70 C 6 mA Bulk