onsemi Linear Voltage Regulators

Results: 271
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
onsemi Linear Voltage Regulators 200 MA LOW VIN LOW NOIS 149.576In Stock
Min.: 1
Mult.: 1
: 5.000

NCP110 SMD/SMT XDFN-4 1 Output Positive 2.8 V 200 mA Fixed 1.1 V 5.5 V - 40 C + 125 C 20 uA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 34.379In Stock
Min.: 1
Mult.: 1
Max.: 375

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators 9V 500mA Positive 13.246In Stock
Min.: 1
Mult.: 1
Max.: 340
: 2.500

MC78M09 SMD/SMT TO-252-3 1 Output Positive 9 V 500 mA Fixed 11 V 35 V - 40 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 1A Positive 20.660In Stock
Min.: 1
Mult.: 1
Max.: 300

MC7815 Through Hole TO-220-3 1 Output Positive 15 V 1 A Fixed 17 V 35 V - 40 C + 125 C 3.5 mA Tube
onsemi Linear Voltage Regulators 12V 500mA Positive 9.444In Stock
Min.: 1
Mult.: 1
Max.: 260
: 2.500

MC78M12A SMD/SMT TO-252-3 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 18V 500mA Positive 14.999In Stock
Min.: 1
Mult.: 1
Max.: 390
: 2.500

MC78M18 SMD/SMT TO-252-3 1 Output Positive 18 V 500 mA Fixed 20 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 500mA Negative 8.943In Stock
Min.: 1
Mult.: 1
Max.: 300

MC79M05 SMD/SMT TO-252-3 1 Output Negative - 5 V 500 mA Fixed - 6.1 V - 35 V - 40 C + 125 C 4.3 mA Tube
onsemi Linear Voltage Regulators ANA 500mA 12V VREG 10.699In Stock
Min.: 1
Mult.: 1
Max.: 270
: 2.500

MC78M12 SMD/SMT DPAK-3 (TO-252-3) 1 Output Positive 12 V 500 mA Fixed 14 V 35 V - 40 C + 125 C 3.2 mA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 30.698In Stock
Min.: 1
Mult.: 1
Max.: 360
: 2.500

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 100mA Negative 29.193In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

MC79L12 SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 13.7 V - 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 500mA Negative 30.888In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2.500

MC79M15 SMD/SMT TO-252-3 1 Output Negative - 15 V 500 mA Fixed - 16.1 V - 35 V 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel

onsemi Linear Voltage Regulators 5V 1A Positive 6.827In Stock
Min.: 1
Mult.: 1
Max.: 190
: 800

MC7805 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 5 V 1 A Fixed 7 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 500mA Positive 67.011In Stock
Min.: 1
Mult.: 1
Max.: 450

MC78M05 SMD/SMT TO-252-3 1 Output Positive 5 V 500 mA Fixed 7 V 35 V 0 C + 125 C 3.2 mA Tube
onsemi Linear Voltage Regulators 15V 1A Negative 16.431In Stock
Min.: 1
Mult.: 1
Max.: 200

MC7915 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 15 V 1 A Fixed - 16.3 V - 35 V 0 C + 125 C 4.4 mA Tube
onsemi Linear Voltage Regulators 15V 1A Positive 8.298In Stock
Min.: 1
Mult.: 1
Max.: 250

MC7815A Through Hole TO-220-3 1 Output Positive 15 V 1 A Fixed 17 V 35 V - 40 C + 125 C 3.5 mA Tube
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 121.584In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

LM317L SMD/SMT SOIC-8 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 1A Negative 13.836In Stock
Min.: 1
Mult.: 1
Max.: 250

MC7915 Through Hole TO-220-3 1 Output Negative - 15 V 1 A Fixed - 16.3 V - 35 V - 40 C + 125 C 4.4 mA Tube
onsemi Linear Voltage Regulators 5V 100mA Positive Extended Temp 22.351In Stock
Min.: 1
Mult.: 1
Max.: 630
: 2.500

NCV78L05A SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 6.7 V 30 V - 40 C + 125 C 3 mA AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Linear Voltage Regulators 5V 1A Positive Extended Temp 9.633In Stock
Min.: 1
Mult.: 1
Max.: 800
: 800

NCV7805 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 5 V 1 A Fixed 7 V 35 V - 40 C + 125 C 3.2 mA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 100mA Positive Extended Temp 10.586In Stock
Min.: 1
Mult.: 1
Max.: 530
: 2.500

NCV78L12A SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 13.7 V 35 V - 40 C + 125 C 4.2 mA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 200 MA LOW VIN LOW NOIS 14.448In Stock
Min.: 1
Mult.: 1
: 5.000

NCP110 SMD/SMT XDFN-4 1 Output Positive 1.05 V 200 mA Fixed 1.1 V 5.5 V - 40 C + 125 C 20 uA Reel, Cut Tape, MouseReel

onsemi Linear Voltage Regulators 5MA LDO UHV ADJUSTABLE 22.181In Stock
Min.: 1
Mult.: 1
: 4.000

NCP786L SMD/SMT SOT-223-4 1 Output Positive 1.27 V to 15 V 5 mA Adjustable 50 V 450 V - 40 C + 85 C 10 uA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators ANA 100mA ADJUST OUT VREG 1.865In Stock
Min.: 1
Mult.: 1
: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Linear Voltage Regulators ANA 100mA ADJUST OUT VREG 2.000In Stock
Min.: 1
Mult.: 1

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V - 40 C + 125 C AEC-Q100 Bulk

onsemi Linear Voltage Regulators ANA POS 1A 8V VREG 1.812In Stock
Min.: 1
Mult.: 1
Max.: 170
: 800

NCV7808 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 8 V 1 A Fixed 10 V 35 V - 40 C + 125 C 3.3 mA AEC-Q100 Reel, Cut Tape, MouseReel