STMicroelectronics L78L Series Linear Voltage Regulators

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 19.028In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed 10 V 30 V - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 12.825In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 53.923In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 8.898In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 14.090In Stock
Min.: 1
Mult.: 1

L78L Through Hole TO-92-3 1 Output Positive 9 V 100 mA Fixed 11 V 30 V - 40 C + 125 C 6 mA Bulk
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 43.100In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 13.427In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 8 V 100 mA Fixed 10 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 13.296In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed 10 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape
STMicroelectronics Linear Voltage Regulators 12V 0.1A Positive 10.457In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 12 V 100 mA Fixed 14 V 35 V 0 C + 150 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 13.958In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 8 V 100 mA Fixed 10 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Pos Vltg regulators 12.380In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SO 1 Output Positive 12 V 100 mA Fixed 14 V 35 V - 40 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 19.892In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 30 V - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 31.116In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 18V 0.1A Positive 14.604In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 18 V 100 mA Fixed 20 V 40 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 24V 0.1A Positive 11.904In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 24 V 100 mA Fixed 26 V 40 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 36.511In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 30.705In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 5In Stock
127.400On Order
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 5 V 100 mA Fixed 7 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 2.808In Stock
7.500Expected 4/21/2026
Min.: 1
Mult.: 1

L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 30 V - 40 C + 125 C 6 mA Bulk
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 6.538In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 838In Stock
65.000On Order
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 10.655In Stock
Min.: 1
Mult.: 1

L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 150 C 6 mA Bulk
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 6.383In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 150 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 2.846In Stock
8.000Expected 7/27/2026
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 3.986In Stock
Min.: 1
Mult.: 1

L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 150 C 6 mA Bulk