Nisshinbo Micro Devices Linear Voltage Regulators

Results: 183
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 5V 13.645In Stock
16.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 2 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 10V 12.477In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 10 V 100 mA Fixed 13 V 25 V - 40 C + 125 C 2.1 mA Reel, Cut Tape

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 12V 11.207In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V - 40 C + 125 C 2.1 mA Reel, Cut Tape

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 15V 8.100In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 125 C 2.2 mA Reel, Cut Tape
Nisshinbo Linear Voltage Regulators 8V .1A 3 Terminal 9.482In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 9.0Vo 25Vin 1.5A 3.675In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NJM7x SMD/SMT TO-252 1 Output Positive 9 V 1.5 A Fixed 11.5 V 25 V - 40 C + 85 C 4.3 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 6.0Vo 25Vin 1.5A 2.879In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NJM7x SMD/SMT TO-252 1 Output Positive 6 V 1.5 A Fixed 8 V 25 V - 40 C + 85 C 4.3 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 500mW 3.769In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NJM78M SMD/SMT TO-252 1 Output Positive 12 V 500 mA Fixed 14.5 V 30 V - 40 C + 85 C 4.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 15V .5A 3 Terminal 6.665In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NJM78M SMD/SMT TO-252 1 Output Positive 15 V 500 mA Fixed 17.5 V 30 V - 40 C + 85 C 4.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 12V 1.5A 3 Terminal 11.776In Stock
Min.: 1
Mult.: 1

NJM7x Through Hole TO-220-3 FP 1 Output Positive 12 V 1.5 A Fixed 14.5 V 30 V - 40 C + 85 C 4.3 mA Bulk
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 18V 500mA 500mW 2.571In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NJM78M SMD/SMT TO-252 1 Output Positive 18 V 500 mA Fixed 21 V 33 V - 40 C + 85 C 4.2 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 500mW 5.515In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NJM78M SMD/SMT TO-252 1 Output Positive 9 V 500 mA Fixed 11.5 V 25 V - 40 C + 85 C 4.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 12V .5A 3 Terminal 3.538In Stock
Min.: 1
Mult.: 1

NJM78M Through Hole TO-220-3 FP 1 Output Positive 12 V 500 mA Fixed 14.5 V 30 V - 40 C + 85 C 4.1 mA Bulk
Nisshinbo Linear Voltage Regulators 200mA Ultra-low Noise Voltage Regulator 2.906In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NR1640DC SMD/SMT SOT-23-5 1 Output Positive 2.9 V 200 mA Fixed 2.7 V 5.5 V - 40 C + 125 C 350 uA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW 17In Stock
2.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 7 V 100 mA Fixed 9.5 V 22 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -15V 0.3V 349In Stock
1.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 15 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 8V 3.308In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V - 40 C + 125 C 2.1 mA Reel, Cut Tape

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -6.0V 0.3V 1.061In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 6 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 6V 591In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 6 V 100 mA Fixed 8.5 V 20 V - 40 C + 125 C 2 mA Reel, Cut Tape
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 40V 100mA 350mW 416In Stock
1.000Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 24 V 100 mA Fixed 27 V 38 V - 40 C + 85 C 2.3 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 9V .1A 3 Terminal 2.906In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 9 V 100 mA Fixed 11.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 15V .1A 3 Terminal 2.480In Stock
Min.: 1
Mult.: 1
Reel: 1.000

NJM7x SMD/SMT SOT-89-3 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 85 C 2.2 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 200mA Ultra-low Noise Voltage Regulator 1.263In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NR1640DC SMD/SMT SOT-23-5 1 Output Positive 3.3 V 200 mA Fixed 2.7 V 5.5 V - 40 C + 125 C 350 uA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 0.5A 1.2V 35V 638In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NJM7x SMD/SMT TO-252-3 1 Output Positive 12 V 500 mA Fixed 14.5 V 30 V - 40 C + 125 C 4.1 mA Reel, Cut Tape
Nisshinbo Linear Voltage Regulators 18V 1.5A 3 Terminal 1.302In Stock
Min.: 1
Mult.: 1

NJM7x Through Hole TO-220-3 FP 1 Output Positive 18 V 1.5 A Fixed 21 V 33 V - 40 C + 85 C 4.5 mA Bulk