5304 LDO Voltage Regulators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging
Microchip Technology LDO Voltage Regulators Single 150mA Low Iq LDO with Vselect 6.302In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT MLF-6 3.2 V 150 mA 1 Output Positive 24 uA 2.3 V 5.5 V 50 dB Fixed - 40 C + 125 C 85 mV Reel, Cut Tape
Microchip Technology LDO Voltage Regulators Single 150mA Low Iq LDO with Vselect Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

SMD/SMT MLF-4 3.15 V 150 mA 1 Output Positive 24 uA 2.3 V 5.5 V Fixed - 40 C + 125 C 85 mV Reel
Microchip Technology LDO Voltage Regulators Single 150mA Low Iq LDO with Vselect Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

SMD/SMT MLF-6 3.15 V 150 mA 1 Output 2.3 V 5.5 V 50 dB Fixed - 40 C + 125 C 85 mV Reel