WSON-12 LDO Voltage Regulators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Texas Instruments LDO Voltage Regulators Low-Noise Positive- and Negative-Output A 595-LM27762DSST 34.688In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-12 Adjustable 250 mA 2 Output Positive 390 uA 2.7 V 5.5 V 50 dB Adjustable - 40 C + 85 C 30 mV LM27762 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA Ultra-Lo Noise Hi PSRR LDO A 595-L A 595-LP38798SD-ADJNPB 7.182In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 250

SMD/SMT WSON-12 1.5 V to 5 V 800 mA 1 Output Positive 1.5 mA 3 V 20 V 110 dB Adjustable, Fixed - 40 C + 125 C 200 mV LP38798 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA Ultra-Lo Noise Hi PSRR LDO A 595-L A 595-LP38798SDEADJNPB 3.291In Stock
6.000Expected 5/4/2026
Min.: 1
Mult.: 1
Max.: 240
: 1.000

SMD/SMT WSON-12 1.5 V to 5 V 800 mA 1 Output Positive 1.5 mA 3 V 20 V 110 dB Adjustable - 40 C + 125 C 200 mV LP38798 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA Ultra-Lo Noise Hi PSRR LDO A 595-L A 595-LP38798SDEADJNPB 5.996In Stock
Min.: 1
Mult.: 1
Max.: 370
: 4.500

SMD/SMT WSON-12 1.5 V to 5 V 800 mA 1 Output Positive 1.5 mA 3 V 20 V Adjustable - 40 C + 125 C 200 mV LP38798 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Low-Noise Pos/Neg Ou tput Charge Pump A A 595-LM27762DSSR 655In Stock
1.500On Order
Min.: 1
Mult.: 1
Max.: 80
: 250

SMD/SMT WSON-12 Adjustable 250 mA 2 Output Positive 390 uA 2.7 V 5.5 V 50 dB Adjustable - 40 C + 85 C 30 mV, 45 mV LM27762 Reel, Cut Tape, MouseReel
Texas Instruments LP38788SD-ADJ/NOPB
Texas Instruments LDO Voltage Regulators Linear Vltg Reg IC A 595-LP38788SDEADJNP A 595-LP38788SDEADJNPB Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

WSON-12 LP38788S Reel
Texas Instruments LP38788SDE-ADJ/NOPB
Texas Instruments LDO Voltage Regulators Linear Vltg Reg IC A 595-LP38788SD-ADJNP A 595-LP38788SD-ADJNPB Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250

WSON-12 LP38788S Reel
Texas Instruments LP38788SDX-ADJ/NOPB
Texas Instruments LDO Voltage Regulators Linear Vltg Reg IC A 595-LP38788SDEADJNP A 595-LP38788SDEADJNPB Non-Stocked Lead-Time 12 Weeks
Min.: 4.500
Mult.: 4.500
: 4.500

WSON-12 LP38788S Reel