DFN-6 LDO Voltage Regulators

Results: 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators 1A Low Quiescent Reg 1.5 to 5.5 V 200mV 76.844In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 800 mV to 4.5 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V Adjustable - 40 C + 125 C 200 mV LD39100 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 1 A LDO LINEAR REG 30.542In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 Adjustable 1 A 1 Output Positive 3 mA 2 V 9 V Adjustable - 40 C + 150 C 1 V AEC-Q100 NCP5661 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators Single High-Perf. 500mA LDO 21.009In Stock
Min.: 1
Mult.: 1
: 10.000

SMD/SMT DFN-6 3.3 V 300 mA 1 Output Positive 38 uA 2.5 V 5.5 V Fixed - 40 C + 125 C 260 mV MIC5524 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 300mA uP VLDO Lin Reg 7.111In Stock
Min.: 1
Mult.: 1
Max.: 7.111
: 2.500

SMD/SMT DFN-6 400 mV to 3.6 V 300 mA 1 Output Positive 4 uA 900 mV 5.5 V Adjustable - 40 C + 125 C 45 mV LTC3025 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2.5V 500mA ULTRA LDO 4.997In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 2.5 V 500 mA 1 Output Positive 50 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39050 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1 A low quiescent current low noise voltage regulator 5.283In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 2.5 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V 65 dB Fixed - 40 C + 125 C 200 mV AEC-Q100 LD39100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and low noise LDO 11.648In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 3.3 V 200 mA 1 Output Positive 55 uA 2.5 V 13.2 V Fixed - 40 C + 125 C 100 mV LDK220 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 500mA ACMOS LDO 4.423In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 5 V 675 mA 1 Output Positive 1.5 V 6 V Fixed - 40 C + 125 C 150 mV NCP605 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA ultra-low quiescent current LDO 8.299In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 3.3 V 200 mA 1 Output Positive 100 uA 2 V 5.5 V Fixed - 40 C + 125 C 15 mV, 160 mV STLQ020 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 150V 100MA VHV LDO ADJ H 21.254In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3.000

SMD/SMT DFN-6 1.23 V to 15 V 100 mA 1 Output Positive 25 uA 6 V 150 V 56 dB Adjustable - 40 C + 125 C 4.7 V NCP781 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 3.3V LDO WITH ENABLE 2.989In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 3.3 V 150 mA 1 Output Positive 1.75 V 6 V Fixed - 40 C + 125 C 150 mV AEC-Q100 NCV8560 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1 A low quiescent current low noise voltage regulator 21.402In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 Adjustable 1 A 1 Output Positive 200 uA 1.5 V 5.5 V Adjustable - 40 C + 125 C 200 mV AEC-Q100 LD39100 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupply 1uA 17.266In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 3.3 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V 44 dB Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Ultralow drop BICMOS Volt REG 2.5V to 6V 3.482In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 1.22 V to 5 V 1.5 A 1 Output Positive 1 mA 2.5 V 6 V Adjustable - 40 C + 125 C 200 mV LD39150 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1.8 V Output Voltage 4.023In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 1.8 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV AEC-Q100 LD49100 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 1.2A LDO Regulator, Low Dropout Voltage, Low Noise with Power Good Output 1.8V 5.162In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 1.8 V 1.2 A 1 Output Positive 30 uA 1.5 V 5.5 V 75 dB Fixed - 40 C + 150 C 200 mV AEC-Q100 NCV8187 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 1.5V LDO WITH ENABLE 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 1.5 V 150 mA 1 Output Positive 1.75 V 6 V Fixed - 40 C + 125 C 150 mV AEC-Q100 NCV8560 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and low noise LDO 10.455In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 5 V 200 mA 1 Output Positive 55 uA 2.5 V 13.2 V Fixed - 40 C + 125 C 100 mV LDK220 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators Positive Fixed 170mV 0mA to 675mA 8.506In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 3.3 V 500 mA 1 Output Positive 145 uA 1.5 V 6 V Fixed - 40 C + 125 C 170 mV AEC-Q100 NCV8605 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators PositiveAdj 450mV 0mA to 675mA 5.543In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 1.25 V to 5 V 500 mA 1 Output Positive 145 uA 1.5 V 6 V Adjustable - 40 C + 125 C 450 mV AEC-Q100 NCV8605 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 500mA Fixed LDO w/ Ripple Blocker 4.993In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-6 3.3 V 500 mA 1 Output 1.8 V 3.6 V 85 dB Fixed - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators Single High-Perf. 500mA LDO 3.035In Stock
Min.: 1
Mult.: 1
: 10.000

SMD/SMT DFN-6 1.8 V 300 mA 1 Output Positive 38 uA 2.5 V 5.5 V Fixed - 40 C + 125 C 260 mV MIC5524 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators Single , 300mA LDO 2.019In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-6 1.8 V 300 mA 1 Output Positive 42 uA 2.5 V 5.5 V Fixed - 40 C + 125 C 160 mV MIC5514 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators Single , 300mA LDO 1.619In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-6 1.2 V 300 mA 1 Output Positive 42 uA 2.5 V 5.5 V Fixed - 40 C + 125 C 160 mV MIC5514 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators Single , 300mA LDO 721In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-6 3 V 300 mA 1 Output Positive 42 uA 2.5 V 5.5 V Fixed - 40 C + 125 C 160 mV MIC5514 Reel, Cut Tape, MouseReel