Through Hole LDO Voltage Regulators

Results: 755
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Microchip Technology LDO Voltage Regulators 1.5A LDO Regulator 567In Stock
Min.: 1
Mult.: 1
Reel: 750

Through Hole DDPAK-3 3.3 V 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1.5A LDO Regulator 245In Stock
Min.: 1
Mult.: 1

Through Hole DDPAK-3 3.3 V 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Tube
Analog Devices LDO Voltage Regulators 1.5A 1x Res Rugged Lin Reg w/ Mon s 2.784In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7 0 V to 34.5 V 1.5 A 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 1.23 V LT3081 Tube
Analog Devices LDO Voltage Regulators 3A, Fast Tran Resp, L N, LDO Regs 1.867In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-5 1.21 V to 20 V 3 A 1 Output Positive 1 mA 2.7 V 20 V 63 dB Fixed - 40 C + 125 C 340 mV LT1764 Tube
Analog Devices LDO Voltage Regulators 3A, 5A, 7.5A L Drop Pos Fixed Regs 289In Stock
Min.: 1
Mult.: 1

Through Hole 5 V 3 A 1 Output Positive 2.55 V 30 V 72 dB Fixed - 40 C + 150 C 1.3 V LT1085 Tube
Texas Instruments LDO Voltage Regulators Automotive 1-A high -accuracy adjustable 3.587In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Through Hole TO-252-5 1 A 1 Output Positive 25 uA 1.7 V 6 V 60 dB Adjustable - 40 C + 150 C TPS785 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 7.5A LDO Adj. + Shutdown 210In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-5 1.25 V to 16 V 7.5 A 1 Output Positive - 700 mV 16 V Adjustable 0 C + 125 C 700 mV MIC29712 Tube
Microchip Technology LDO Voltage Regulators LDO 1.5A CMOS 2.455In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-5 3.3 V 1.5 A 1 Output Positive 120 uA 2.3 V 6 V Fixed - 40 C + 125 C 330 mV AEC-Q100 Tube
Analog Devices LDO Voltage Regulators 1.5A L Drop Pos Regs Adj & Fixed 2.85V, 687In Stock
Min.: 1
Mult.: 1

Through Hole Adjustable 1.5 A 1 Output Positive 2.55 V 25 V 75 dB Adjustable - 40 C + 150 C 1.3 V LT1086 Tube
Microchip Technology LDO Voltage Regulators 5.0A LDO Adj. + Error Flag 980In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-5 1.25 V to 25 V 5 A 1 Output Positive 2.3 V 26 V Adjustable - 40 C + 125 C 370 mV MIC29503 Tube
Analog Devices LDO Voltage Regulators 3A L Drop Regs w/ uP Q C & SD 279In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-5 3.8 V to 14 V 3 A 1 Output Positive 50 uA 3.8 V 15 V 62 dB Adjustable 0 C + 125 C 600 mV LT1529 Tube
Texas Instruments LDO Voltage Regulators 12V 150mA LDO 3.180In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 12 V 150 mA 1 Output Positive 10 mA 13 V 26 V Fixed 0 C + 125 C 600 mV TL750L Bulk
Analog Devices LDO Voltage Regulators L Drop Reg 368In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-5 2.5 V to 25 V 3 A 1 Output Negative 2.5 mA - 35 V 35 V Fixed - 40 C + 85 C 750 mV LT1185 Tube
Texas Instruments LDO Voltage Regulators 5V LDO Pos. Volt A 5 95-TL750L05CLPR A 5 A 595-TL750L05CLPR 1.495In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 5 V 150 mA 1 Output Positive 10 mA 6 V 26 V Fixed 0 C + 125 C 600 mV TL750L Bulk
Texas Instruments LDO Voltage Regulators Single Output LDO 75 0mA 912In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 12 V 750 mA 1 Output Positive 13 V 26 V Fixed 0 C + 125 C 600 mV TL750M Tube
Texas Instruments LDO Voltage Regulators Lowest Dropout PMOS 272In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 3.3 V 500 mA 1 Output Positive 240 uA 3.77 V 10 V Fixed - 40 C + 125 C 270 mV TPS73 Tube
onsemi LDO Voltage Regulators 5V 100mA Low Power 22.430In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 5 V 100 mA 1 Output Positive 75 uA 2 V 30 V Fixed - 40 C + 125 C 30 mV LP2950 Bulk
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 1.724In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Tube
Texas Instruments LDO Voltage Regulators Single Output LDO 75 0mA 976In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 5 V 750 mA 1 Output Positive 6 V 26 V Fixed 0 C + 125 C 600 mV TL750M Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 643In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 3.75 V to 30 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Adjustable 0 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 626In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 3.3 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed 0 C + 125 C 400 mV LT1121 Bulk
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg 2.523In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Tube
Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 682In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 2.3 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk
Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 1.2V ETR 56In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 1.2 V 500 mA 1 Output Positive 220 uA 2.1 V 6 V Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Tube
Microchip Technology LDO Voltage Regulators 500mA Fixed Out Adj 505In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-5 5 V 500 mA 1 Output Positive 2.7 V 6 V Fixed - 40 C + 125 C 20 mV TC1263 Tube