Silergy LDO Voltage Regulators

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Silergy LDO Voltage Regulators Vin 30V, Io 0.15A, LDO 2.839In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Adjustable 150 mA 1 Output Positive 2.3 V 30 V Adjustable 300 mV Reel, Cut Tape, MouseReel
Silergy LDO Voltage Regulators Vin 36V, Io 0.3A, LDO 2.101In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8E 0 V to 36 V 300 mA 1 Output Positive 7 uA 4 V 36 V 60 dB Adjustable - 40 C + 125 C 300 mV Reel, Cut Tape, MouseReel
Silergy LDO Voltage Regulators Vin 5.5V, Io 0.5A, LDO 8.745In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DFN-6 800 mV to 4.1 V 500 mA 1 Output Positive 110 uA 800 mV 5.5 V 70 dB Adjustable - 40 C + 85 C Reel, Cut Tape, MouseReel
Silergy LDO Voltage Regulators Vin 5.5V, Io 1A, LDO 4.975In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DFN-6 1 V to 5.5 V 1 A 1 Output Positive 60 uA 1.6 V 5.5 V - 60 dB Adjustable - 40 C + 85 C 50 mV Reel, Cut Tape, MouseReel
Silergy LDO Voltage Regulators Vin 36V, Io 0.5A, LDO 5.902In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-8 0 V to 36 V 500 mA 1 Output Positive 4 V 36 V 60 dB Adjustable - 40 C + 125 C 500 mV Reel, Cut Tape, MouseReel
Silergy LDO Voltage Regulators Vin 36V, Io 0.3A, LDO 4.927In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8E Adjustable 300 mA 1 Output Positive 7 uA 4 V 36 V 60 dB Adjustable - 40 C + 125 C 300 mV Reel, Cut Tape, MouseReel
Silergy LDO Voltage Regulators Vin 55V, Io 3A, LDO Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 800

Reel, Cut Tape, MouseReel
Silergy LDO Voltage Regulators Vin 30V, Io 0.15A, LDO Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Silergy LDO Voltage Regulators 40V/0.3A low Iq LDO Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

power - switch/ldo Reel
Silergy LDO Voltage Regulators Vin 18V, Io 3A, LDO Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Reel
Silergy LDO Voltage Regulators Vin 18V, Io 3A, LDO Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 800

Reel, Cut Tape, MouseReel
Silergy LDO Voltage Regulators 5.5V/1A, super low dropout LDO with fixed 3.3Vout Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

power - switch/ldo Reel
Silergy LDO Voltage Regulators 3.5V/+/-3A DDR LDO Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

power - switch/ldo Reel
Silergy LDO Voltage Regulators 18V/3A, fast response LDO Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 800

power - switch/ldo Reel, Cut Tape